F1772 Series Noise Suppression & Safety Capacitors:
Leiti 28 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,180 € 50+ 2,450 € 100+ 2,200 € 250+ 1,810 € 500+ 1,770 € | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | 40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,020 € 50+ 0,962 € 100+ 0,904 € 200+ 0,886 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,080 € 5+ 4,040 € 10+ 3,000 € 20+ 2,840 € 40+ 2,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,470 € 10+ 1,370 € 50+ 1,310 € 200+ 1,240 € 400+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 1,790 € 10+ 1,390 € 50+ 1,140 € 200+ 1,040 € 400+ 0,982 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,510 € 5+ 4,810 € 10+ 4,260 € 20+ 4,020 € 40+ 3,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | - | |||||
Each | 1+ 2,760 € 10+ 1,890 € 50+ 1,710 € 200+ 1,520 € 400+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,350 € 10+ 3,950 € 25+ 3,850 € 50+ 3,750 € 100+ 3,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,600 € 5+ 3,210 € 10+ 2,880 € 25+ 2,620 € 50+ 2,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,910 € 5+ 2,550 € 10+ 2,260 € 25+ 2,040 € 50+ 1,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,720 € 10+ 2,260 € 50+ 2,170 € 100+ 1,910 € 200+ 1,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,630 € 10+ 1,650 € 50+ 1,600 € 100+ 1,540 € 200+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 4,980 € 5+ 4,020 € 10+ 3,060 € 25+ 3,000 € 50+ 2,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,400 € 10+ 1,410 € 25+ 1,340 € 50+ 1,270 € 100+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,240 € 50+ 1,760 € 100+ 1,460 € 250+ 1,320 € 500+ 1,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,480 € 50+ 1,410 € 100+ 1,290 € 250+ 1,200 € 500+ 1,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 750+ 1,080 € 2500+ 0,966 € | Min: 750 / Mitu: 750 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,900 € 10+ 2,150 € 50+ 2,140 € 100+ 2,040 € 200+ 1,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 3,920 € 5+ 3,150 € 10+ 2,370 € 25+ 2,260 € 50+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 6,930 € 5+ 5,670 € 10+ 4,410 € 20+ 4,300 € 40+ 4,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,200 € 10+ 1,270 € 50+ 1,220 € 100+ 1,170 € 200+ 1,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 6,040 € 10+ 3,820 € 25+ 3,610 € 50+ 3,400 € 100+ 3,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 2,790 € 5+ 2,320 € 10+ 1,850 € 25+ 1,520 € 50+ 1,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 10,160 € 5+ 8,230 € 10+ 6,290 € 20+ 6,160 € 40+ 6,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 | |||||
Each | 1+ 5,230 € 5+ 4,250 € 10+ 3,270 € 25+ 3,160 € 50+ 3,060 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | F1772 Series | AEC-Q200 |