F1710 Series Noise Suppression & Safety Capacitors:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,890 € 5+ 3,110 € 10+ 2,330 € 25+ 2,260 € 50+ 2,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 2,260 € 10+ 1,090 € 50+ 0,870 € 200+ 0,791 € 400+ 0,755 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 1,970 € 10+ 0,982 € 50+ 0,786 € 200+ 0,726 € 400+ 0,721 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 1,900 € 10+ 0,907 € 25+ 0,861 € 50+ 0,823 € 100+ 0,786 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10000pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 3,170 € 10+ 1,470 € 25+ 1,370 € 50+ 1,280 € 100+ 1,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition B) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 2,320 € 10+ 1,350 € 50+ 1,310 € 200+ 1,270 € 400+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||
Each | 1+ 1,570 € 10+ 1,070 € 50+ 0,927 € 100+ 0,814 € 200+ 0,776 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 15mm | -55°C | 105°C | F1710 Series | AEC-Q200 | |||||