Noise Suppression & Safety Capacitors:
Leiti 4 137 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,287 € 100+ 0,210 € 500+ 0,206 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 4,670 € 10+ 3,860 € 25+ 3,250 € 50+ 2,720 € 100+ 2,520 € | Min: 1 / Mitu: 1 | - | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 250VAC | - | - | - | - | - | 22.5mm | -40°C | 85°C | FE-SP-CR Series | - | - | |||||
Each | 10+ 0,412 € 50+ 0,319 € 100+ 0,264 € 800+ 0,209 € 1600+ 0,205 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 0,357 € 100+ 0,325 € 500+ 0,266 € 1500+ 0,156 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 2,340 € 10+ 1,520 € 25+ 1,460 € 50+ 1,400 € 100+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ 1,250 € 10+ 0,867 € 25+ 0,850 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ 1,540 € 10+ 1,220 € 50+ 1,050 € 100+ 0,760 € 200+ 0,665 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Täispool | 6800+ 0,0978 € | Min: 6800 / Mitu: 6800 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 1+ 3,180 € 10+ 2,290 € 50+ 1,890 € 170+ 1,520 € 510+ 1,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 10+ 0,411 € 50+ 0,409 € 100+ 0,406 € 750+ 0,291 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ 0,293 € 100+ 0,265 € 500+ 0,214 € 1300+ 0,177 € 2600+ 0,164 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ 0,491 € 50+ 0,490 € 100+ 0,354 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Täispool | 6800+ 0,153 € | Min: 6800 / Mitu: 6800 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | - | - | 10mm | -40°C | 110°C | B32021 Series | - | - | |||||
Each | 10+ 0,486 € 50+ 0,452 € 100+ 0,417 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 3,230 € 10+ 2,380 € 50+ 2,080 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 400V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,765 € 50+ 0,750 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ 0,277 € 100+ 0,250 € 500+ 0,202 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ 3,190 € 10+ 2,220 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 1+ 1,490 € 10+ 0,783 € 50+ 0,767 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 200V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ 0,280 € 100+ 0,195 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 10+ 0,287 € 100+ 0,261 € 500+ 0,213 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 5+ 0,616 € 50+ 0,555 € 250+ 0,428 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.41µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | AEC-Q200 | - | |||||
Each | 1+ 0,383 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | |||||
Each | 1+ 0,484 € 50+ 0,391 € 100+ 0,349 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 230V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each (Supplied on Full Reel) Täispool | 1200+ 0,337 € | Min: 1200 / Mitu: 1200 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - |