B3292xM3/N3 Series Noise Suppression & Safety Capacitors:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,870 € 5+ 3,340 € 10+ 2,810 € 25+ 2,590 € 50+ 2,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 3,270 € 10+ 2,420 € 25+ 2,230 € 50+ 2,040 € 100+ 1,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 5,130 € 10+ 3,750 € 50+ 3,330 € 100+ 2,900 € 200+ 2,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 305VAC | 70V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 1,940 € 10+ 1,360 € 50+ 1,200 € 100+ 1,030 € 200+ 0,958 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 0,689 € 50+ 0,466 € 100+ 0,318 € 250+ 0,289 € 500+ 0,259 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | 300V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 2,230 € 10+ 1,580 € 50+ 1,410 € 100+ 1,190 € 200+ 1,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 1,600 € 10+ 1,110 € 50+ 0,967 € 100+ 0,823 € 200+ 0,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 1,100 € 10+ 0,748 € 50+ 0,648 € 100+ 0,547 € 200+ 0,501 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 305VAC | 300V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 | |||||
Each | 1+ 2,850 € 10+ 2,070 € 25+ 1,900 € 50+ 1,740 € 100+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | 140V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B3292xM3/N3 Series | AEC-Q200 |