Noise Suppression & Safety Capacitors:
Leiti 4 136 toodetLeidke poest Farnell Eesti suur valik tooteid Noise Suppression & Safety Capacitors. Meil on suur valik Noise Suppression & Safety Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,820 € 10+ 0,612 € 50+ 0,581 € 100+ 0,550 € 200+ 0,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | |||||
Each | 1+ 2,180 € 10+ 1,510 € 25+ 1,380 € 50+ 1,240 € 100+ 1,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X1 | Through Hole | 530VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | B32912 Series | - | - | |||||
Each | 1+ 0,390 € 50+ 0,184 € 100+ 0,163 € 250+ 0,150 € 500+ 0,121 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 1+ 2,000 € 10+ 1,810 € 50+ 1,390 € 100+ 1,170 € 500+ 0,994 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized Paper | Radial Box - 3 Pin | 0.15µF | ± 20% | Delta X2 / Y2 / Y2 | Through Hole | 275VAC | - | 275VAC | 600V/µs | GRADE II (Test Condition A) | - | - | -40°C | 100°C | PZB300/P300 Series | - | - | |||||
Each | 1+ 3,430 € 50+ 2,120 € 100+ 2,060 € 250+ 1,900 € 500+ 1,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 35V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | - | |||||
Each | 1+ 3,990 € 5+ 2,960 € 10+ 2,900 € 25+ 2,670 € 50+ 2,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | - | 22.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | |||||
Each | 1+ 2,400 € 50+ 1,600 € 100+ 1,500 € 250+ 1,300 € 500+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 50V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | - | |||||
Each | 1+ 14,210 € 3+ 12,740 € 5+ 11,280 € 10+ 9,810 € 20+ 6,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 300VAC | - | - | 100V/µs | GRADE II (Test Condition A) | - | 27.5mm | -55°C | 105°C | MKP338 4 Series | - | - | |||||
Each | 1+ 3,980 € 50+ 2,560 € 100+ 2,210 € 250+ 2,100 € 500+ 1,980 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X1 | Through Hole | 275VAC | - | - | 250V/µs | GRADE II (Test Condition A) | - | 15mm | -55°C | 105°C | MKP336 1 Series | - | - | |||||
Each | 1+ 2,080 € 50+ 1,220 € 100+ 1,070 € 250+ 0,920 € 500+ 0,858 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 400V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 110°C | B32024 Series | - | - | |||||
Each | 1+ 1,630 € 10+ 0,961 € 50+ 0,845 € 100+ 0,728 € 800+ 0,568 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized Paper | Radial Box - 2 Pin | 6800pF | ± 20% | X2 | Through Hole | 275VAC | - | - | 1.2kV/µs | GRADE II (Test Condition A) | - | 10.2mm | -40°C | 110°C | PME271M/P276 Series | - | - | |||||
Each (Supplied on Full Reel) Täispool | 1560+ 0,275 € | Min: 1560 / Mitu: 1560 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 10+ 0,364 € 100+ 0,324 € 500+ 0,263 € 1200+ 0,226 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ 0,306 € 100+ 0,276 € 500+ 0,232 € 1000+ 0,210 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ 0,900 € 50+ 0,829 € 100+ 0,757 € 500+ 0,582 € 1000+ 0,504 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized Paper | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 1.4kV/µs | GRADE II (Test Condition A) | - | 15.2mm | -40°C | 115°C | PME271Y/P272 Series | - | - | |||||
Each | 10+ 0,357 € 100+ 0,325 € 500+ 0,266 € 1500+ 0,156 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ 3,720 € 5+ 3,420 € 10+ 3,010 € 20+ 2,850 € 40+ 2,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 5+ 1,400 € 50+ 0,721 € 250+ 0,692 € 500+ 0,663 € 1000+ 0,633 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 20% | Y2 | Through Hole | - | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | - | |||||
Each | 10+ 0,581 € 50+ 0,453 € 100+ 0,412 € 700+ 0,326 € 1400+ 0,321 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | F881 Series | - | - | |||||
Each | 1+ 0,685 € 50+ 0,457 € 100+ 0,327 € 250+ 0,301 € 500+ 0,247 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 0,582 € 50+ 0,388 € 100+ 0,278 € 250+ 0,254 € 500+ 0,229 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ 2,620 € 50+ 1,820 € 100+ 1,660 € 250+ 1,420 € 500+ 1,300 € | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 25V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | - | |||||
Each | 1+ 1,540 € 10+ 1,220 € 50+ 1,050 € 100+ 0,760 € 200+ 0,665 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ 0,660 € 50+ 0,571 € 400+ 0,481 € 800+ 0,443 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 1+ 3,270 € 10+ 2,950 € 50+ 2,270 € 100+ 1,900 € 500+ 1,620 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - |