3.3µF Noise Suppression & Safety Capacitors:
Leiti 85 toodetLeidke poest Farnell Eesti suur valik 3.3µF Noise Suppression & Safety Capacitors. Meil on lai valik Noise Suppression & Safety Capacitors, näiteks 0.1µF, 0.22µF, 0.47µF & 0.33µF Noise Suppression & Safety Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Vishay, Epcos, Panasonic & Wurth Elektronik
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,270 € 5+ 1,550 € 10+ 1,430 € 25+ 1,320 € 50+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | |||||
Each | 1+ 3,540 € 10+ 2,180 € 50+ 1,930 € 256+ 1,670 € 512+ 1,630 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 125°C | F863H Series | AEC-Q200 | |||||
Each | 1+ 2,010 € 10+ 1,420 € 25+ 1,310 € 50+ 1,200 € 100+ 1,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | |||||
Each | 1+ 3,020 € 5+ 2,690 € 10+ 2,420 € 25+ 2,240 € 50+ 2,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 130V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 105°C | WCAP-FTXX Series | - | |||||
Each | 1+ 3,590 € 5+ 2,990 € 10+ 2,520 € 25+ 2,370 € 50+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | AEC-Q200 | |||||
Each | 1+ 6,470 € 5+ 5,960 € 10+ 5,440 € 25+ 5,280 € 50+ 5,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | - | |||||
Each | 1+ 15,060 € 3+ 13,550 € 5+ 12,040 € 10+ 10,530 € 20+ 10,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 4 Series | - | |||||
Each | 1+ 3,070 € 10+ 1,790 € 50+ 1,720 € 128+ 1,640 € 512+ 1,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ 10,860 € 5+ 9,280 € 10+ 7,690 € 20+ 7,540 € 40+ 7,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 1+ 2,990 € 10+ 1,730 € 50+ 1,630 € 128+ 1,530 € 512+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 125°C | R46 Series | - | |||||
Each | 1+ 4,920 € 3+ 4,450 € 5+ 3,990 € 10+ 3,520 € 20+ 3,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 2 Series | - | |||||
Each | 1+ 3,000 € 5+ 2,860 € 10+ 2,720 € 20+ 2,570 € 40+ 2,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 130V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 105°C | WCAP-FTXX Series | - | |||||
Each | 1+ 2,950 € 10+ 1,700 € 50+ 1,610 € 170+ 1,520 € 510+ 1,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | |||||
Each | 1+ 4,450 € 10+ 2,700 € 50+ 2,610 € 112+ 2,520 € 560+ 2,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 3,460 € 5+ 3,340 € 10+ 3,230 € 20+ 3,110 € 40+ 3,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | 130V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | |||||
Each | 1+ 2,700 € 10+ 1,540 € 50+ 1,500 € 176+ 1,470 € 528+ 1,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | |||||
Each | 1+ 3,240 € 10+ 1,900 € 50+ 1,800 € 176+ 1,690 € 528+ 1,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 2,650 € 10+ 1,530 € 50+ 1,500 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | |||||
Each | 1+ 3,810 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | 130V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | |||||
Each | 1+ 2,580 € 5+ 2,050 € 10+ 1,510 € 25+ 1,440 € 50+ 1,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 125°C | B32924 Series | AEC-Q200 | |||||
Each | 1+ 4,410 € 10+ 2,710 € 50+ 2,470 € 230+ 2,230 € 690+ 2,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F861 Series | - | |||||
Each | 1+ 11,090 € 36+ 8,770 € 72+ 8,360 € 108+ 7,940 € 504+ 6,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 3,420 € 5+ 2,440 € 10+ 2,230 € 25+ 2,050 € 50+ 1,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | |||||
Each | 1+ 5,870 € 10+ 3,730 € 50+ 3,490 € 112+ 3,240 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 1+ 2,960 € 10+ 1,710 € 50+ 1,600 € 256+ 1,480 € 512+ 1,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 275VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - |