25µF Noise Suppression & Safety Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,960 € 5+ 10,090 € 10+ 8,220 € 25+ 7,900 € 50+ 7,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 20% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series | |||||
Each | 1+ 20,020 € 5+ 17,710 € 10+ 15,390 € 20+ 14,490 € 40+ 13,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ 12,110 € 5+ 10,350 € 10+ 8,580 € 25+ 8,250 € 50+ 7,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | X2 | Through Hole | 305VAC | 50V/µs | GRADE II (Test Condition A) | 52.5mm | -40°C | 110°C | B32928 Series |