22µF Noise Suppression & Safety Capacitors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,350 € 36+ 5,320 € 72+ 5,250 € 108+ 5,170 € 504+ 4,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ 9,920 € 10+ 6,430 € 60+ 6,390 € 120+ 5,670 € 540+ 5,370 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 |