0.39µF Noise Suppression & Safety Capacitors:
Leiti 51 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,050 € 10+ 2,130 € 50+ 1,770 € 176+ 1,440 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X1 | Through Hole | 600VAC | - | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,190 € 10+ 0,662 € 50+ 0,594 € 350+ 0,525 € 700+ 0,497 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 350VAC | - | 400V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R53B Series | AEC-Q200 | |||||
Each | 10+ 0,542 € 50+ 0,481 € 470+ 0,419 € 940+ 0,411 € 1410+ 0,402 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | |||||
Each | 1+ 1,670 € 10+ 1,310 € 50+ 1,000 € 100+ 0,824 € 200+ 0,721 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,210 € 10+ 0,935 € 50+ 0,859 € 100+ 0,717 € 200+ 0,668 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,360 € 10+ 1,060 € 50+ 0,850 € 100+ 0,762 € 200+ 0,666 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,310 € 10+ 0,901 € 50+ 0,755 € 100+ 0,608 € 200+ 0,596 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,140 € 10+ 0,784 € 50+ 0,696 € 100+ 0,573 € 200+ 0,512 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 3,560 € 50+ 2,140 € 100+ 2,030 € 250+ 1,910 € 500+ 1,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 300V | 500V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 110°C | B32023 Series | - | |||||
PANASONIC | Each | 1+ 0,755 € 10+ 0,407 € 25+ 0,391 € 50+ 0,376 € 100+ 0,362 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | ||||
Each | 1120+ 1,520 € | Min: 1120 / Mitu: 1120 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | |||||
Each | 10+ 0,486 € 50+ 0,465 € 100+ 0,444 € 570+ 0,414 € 1130+ 0,384 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | |||||
Each | 10+ 0,780 € 50+ 0,682 € 470+ 0,583 € 940+ 0,542 € 1410+ 0,531 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | F862 Series | AEC-Q200 | |||||
Each | 1+ 1,360 € 10+ 1,000 € 50+ 0,812 € 100+ 0,726 € 200+ 0,679 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,080 € 10+ 0,549 € 50+ 0,525 € 100+ 0,500 € 200+ 0,452 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 1+ 1,190 € 10+ 0,876 € 50+ 0,709 € 100+ 0,634 € 200+ 0,593 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 310VAC | - | - | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 275+ 1,640 € | Min: 275 / Mitu: 275 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 90+ 3,170 € | Min: 90 / Mitu: 90 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 550+ 1,210 € | Min: 550 / Mitu: 550 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 305VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 105°C | F339X2 Series | AEC-Q200 | |||||
Each | 95+ 2,880 € | Min: 95 / Mitu: 95 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X1 | Through Hole | 480VAC | - | 100V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | |||||
Each | 100+ 4,000 € | Min: 100 / Mitu: 100 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 350+ 1,050 € | Min: 350 / Mitu: 350 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X2 | Through Hole | 305VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 105°C | F339X2 Series | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 600+ 0,766 € | Min: 600 / Mitu: 600 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | X2 | Through Hole | 275VAC | - | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | |||||
Each | 110+ 2,750 € | Min: 110 / Mitu: 110 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 22.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 | |||||
Each | 100+ 4,000 € | Min: 100 / Mitu: 100 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 20% | Y2 | Through Hole | - | 305VAC | - | GRADE III (Test Condition B) | 27.5mm | -55°C | 105°C | F340Y2 Series | AEC-Q200 |