40µF Motor Run Capacitors:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,600 € 10+ 13,980 € 20+ 12,740 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 17,660 € 10+ 14,880 € 20+ 13,550 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 12,330 € 40+ 8,820 € 80+ 8,620 € 120+ 7,830 € 520+ 7,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 30,130 € 10+ 23,120 € 20+ 21,420 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 55mm | 122mm | 4.16.26 Series | -25°C | 70°C | |||||
2429317 RoHS | Each | 1+ 24,230 € 40+ 15,810 € 80+ 14,400 € 120+ 12,170 € 280+ 11,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ 20,740 € 10+ 17,470 € 50+ 14,740 € 100+ 13,500 € 250+ 12,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 21,980 € 10+ 18,520 € 50+ 15,630 € 100+ 14,320 € 250+ 13,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 17,630 € 40+ 11,490 € 80+ 10,520 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 10+ 11,060 € 30+ 10,840 € | Min: 10 / Mitu: 10 | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||
Each | 1+ 14,040 € 10+ 10,710 € 25+ 10,030 € 50+ 9,360 € 100+ 9,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | |||||
2456888 RoHS | Each | 1+ 21,400 € 10+ 19,140 € 50+ 17,450 € 100+ 15,550 € 250+ 15,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||
Each | 1+ 16,820 € 3+ 16,730 € 5+ 16,630 € 10+ 14,970 € 20+ 13,270 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 40mm | 103mm | MotorCap B32332 Series | -25°C | 85°C |