Motor Run Capacitors:

Leiti 361 toodet
Leidke poest Farnell Eesti suur valik tooteid Motor Run Capacitors. Meil on suur valik Motor Run Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Kemet, Genteq, Ducati, Epcos & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2836873

RoHS

Each
1+
5,690 €
10+
4,040 €
50+
3,720 €
162+
3,150 €
648+
2,900 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
-
2456857

RoHS

Date/Lot Code

Each
1+
8,330 €
10+
6,390 €
86+
4,890 €
172+
4,120 €
Min: 1 / Mitu: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
-
2456876

RoHS

Each
1+
17,830 €
10+
12,400 €
50+
10,470 €
100+
9,300 €
Min: 1 / Mitu: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
-
2456867

RoHS

Each
1+
10,210 €
10+
8,050 €
60+
6,980 €
120+
6,280 €
Min: 1 / Mitu: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
-
2456854

RoHS

Each
1+
4,180 €
10+
3,450 €
50+
2,650 €
162+
2,390 €
Min: 1 / Mitu: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
-
4153257

RoHS

Date/Lot Code

Each
1+
11,900 €
10+
9,040 €
25+
8,390 €
50+
6,960 €
100+
6,350 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
-
4144009

RoHS

Each
1+
9,100 €
10+
6,820 €
50+
5,650 €
100+
4,970 €
500+
4,870 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
-
4153254

RoHS

Date/Lot Code

Each
1+
5,360 €
10+
3,980 €
50+
3,420 €
100+
2,990 €
200+
2,930 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
-
1219062

RoHS

Each
1+
13,140 €
10+
10,140 €
20+
9,240 €
Min: 1 / Mitu: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219065

RoHS

Each
1+
9,910 €
10+
7,650 €
20+
7,500 €
Min: 1 / Mitu: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
2218092

RoHS

Date/Lot Code

Each
1+
13,200 €
3+
9,690 €
5+
8,690 €
10+
8,060 €
20+
7,560 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
-
1219048

RoHS

Each
1+
17,660 €
10+
14,880 €
20+
13,550 €
Min: 1 / Mitu: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
-
2132089

RoHS

Each
1+
18,730 €
10+
15,780 €
20+
14,370 €
Min: 1 / Mitu: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
-
1219039

RoHS

Each
1+
11,530 €
10+
8,900 €
20+
8,720 €
Min: 1 / Mitu: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
-
1219038

RoHS

Each
1+
9,950 €
10+
7,680 €
20+
7,530 €
Min: 1 / Mitu: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219060

RoHS

Each
1+
10,220 €
10+
7,890 €
20+
7,730 €
Min: 1 / Mitu: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
-
1219040

RoHS

Each
1+
9,590 €
10+
7,400 €
20+
7,250 €
Min: 1 / Mitu: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
1219051

RoHS

Each
1+
4,240 €
10+
3,610 €
20+
3,270 €
Min: 1 / Mitu: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1190542

RoHS

Each
1+
8,880 €
5+
7,550 €
10+
6,860 €
20+
6,550 €
40+
6,240 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
-
2132090

RoHS

Each
1+
20,300 €
10+
17,100 €
20+
15,580 €
Min: 1 / Mitu: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
-
1219046

RoHS

Each
1+
14,680 €
10+
11,330 €
20+
10,320 €
Min: 1 / Mitu: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
-
1219056

RoHS

Each
1+
6,940 €
10+
5,900 €
20+
5,360 €
Min: 1 / Mitu: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
-
2218087

RoHS

Date/Lot Code

Each
1+
9,050 €
5+
6,650 €
10+
5,960 €
25+
5,530 €
50+
5,180 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
-
1219053

RoHS

Each
1+
4,630 €
10+
3,930 €
20+
3,570 €
Min: 1 / Mitu: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
-
1219064

RoHS

Each
1+
11,200 €
10+
8,640 €
20+
8,470 €
Min: 1 / Mitu: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
-
1–25 361-st üksusest
15 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account