25µF Motor Run Capacitors:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,580 € 10+ 6,380 € 50+ 6,370 € 100+ 6,360 € 500+ 5,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 14,680 € 10+ 11,330 € 20+ 10,320 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 12,990 € 10+ 8,870 € 60+ 8,830 € 120+ 8,620 € 540+ 7,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 15,800 € 10+ 12,190 € 50+ 10,290 € 100+ 9,430 € 500+ 9,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 12,740 € 10+ 9,830 € 20+ 8,950 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 15,510 € 3+ 11,840 € 5+ 9,990 € 10+ 9,540 € 20+ 9,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ 21,310 € 10+ 17,950 € 20+ 16,350 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 45mm | 122mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 14,780 € 5+ 12,570 € 10+ 11,410 € 20+ 10,390 € 40+ 9,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 50mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
2429309 RoHS | Each | 1+ 16,060 € 10+ 11,230 € 50+ 11,030 € 100+ 10,820 € 500+ 10,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||
Each | 400+ 8,700 € | Min: 400 / Mitu: 400 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 45mm | 78mm | C87 Series | -25°C | 85°C |