B32362 Series General Purpose Film Capacitors:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,690 € 5+ 78,260 € 10+ 72,820 € 25+ 67,390 € 50+ 64,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | 680V | - | Stud Mount - M10 | Screw | - | 35mm | 197mm | B32362 Series | -40°C | 70°C | |||||
Each | 1+ 58,160 € 10+ 55,960 € 20+ 53,760 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 250µF | ± 5% | 250V | 675V | Stud Mount - M10 | Screw | GRADE I (Test Condition A) | - | 152mm | B32362 Series | -40°C | 85°C | |||||
Each | 60+ 78,350 € | Min: 60 / Mitu: 60 | Metallized PP | Can | 400µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ 44,360 € | Min: 120 / Mitu: 120 | Metallized PP | Can | 150µF | 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 117mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ 47,280 € | Min: 120 / Mitu: 120 | Metallized PP | Can | 150µF | 5% | 330V | - | Stud Mount - M12 | Screw | - | - | 152mm | B32362 Series | -40°C | 85°C | |||||
Each | 120+ 63,400 € | Min: 120 / Mitu: 120 | Metallized PP | Can | 300µF | ± 5% | 250V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 60+ 76,960 € | Min: 60 / Mitu: 60 | Metallized PP | Can | 150µF | ± 5% | 480V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 60+ 66,090 € | Min: 60 / Mitu: 60 | Metallized PP | Can | 250µF | 5% | 330V | - | Stud Mount - M12 | Screw | - | - | 197mm | B32362 Series | -40°C | 85°C | |||||
Each | 1+ 49,840 € 10+ 45,140 € 20+ 40,430 € | Min: 1 / Mitu: 1 | Metallized PP | Can | 100µF | ± 5% | 330V | 460V | Stud Mount - M10 | Screw | - | 35mm | 117mm | B32362 Series | -40°C | 70°C | |||||
Each | 60+ 59,530 € | Min: 60 / Mitu: 60 | Metallized PP | Can | 200µF | ± 5% | 460V | 900V | Stud Mount - M12 | Screw | GRADE I (Test Condition A) | 35mm | 152mm | B32362 Series | -40°C | 70°C |