General Purpose Film Capacitors:
Leiti 5 066 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,410 € 50+ 0,918 € 100+ 0,892 € 250+ 0,821 € 500+ 0,705 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,152 € 100+ 0,136 € 500+ 0,108 € 1000+ 0,0915 € 2000+ 0,0861 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,127 € 100+ 0,101 € 500+ 0,0859 € 1900+ 0,0717 € 3800+ 0,0653 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,546 € 10+ 0,293 € 50+ 0,270 € 100+ 0,246 € 200+ 0,213 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,102 € 100+ 0,0701 € 500+ 0,0596 € 1000+ 0,0548 € 2000+ 0,0498 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,604 € 10+ 0,409 € 50+ 0,376 € 100+ 0,305 € 200+ 0,289 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 16.4mm | 13mm | 16.4mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,104 € 100+ 0,0909 € 500+ 0,0718 € 1000+ 0,0525 € 3500+ 0,047 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,744 € 10+ 0,402 € 50+ 0,383 € 100+ 0,363 € 200+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,292 € 100+ 0,241 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F462 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,125 € 100+ 0,0997 € 500+ 0,0847 € 1000+ 0,0707 € 2000+ 0,0676 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,160 € 100+ 0,144 € 500+ 0,114 € 1000+ 0,0975 € 2000+ 0,0886 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,109 € 100+ 0,0871 € 500+ 0,074 € 1900+ 0,0618 € 3800+ 0,0563 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,0595 € 100+ 0,0411 € 500+ 0,0376 € 1000+ 0,0321 € 3500+ 0,0292 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,553 € 10+ 0,320 € 50+ 0,295 € 100+ 0,269 € 200+ 0,233 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,598 € 10+ 0,342 € 50+ 0,315 € 100+ 0,287 € 200+ 0,262 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,961 € 5+ 0,819 € 10+ 0,617 € 20+ 0,568 € 40+ 0,517 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | - | 12.5mm | 19.1mm | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,585 € 50+ 0,536 € 100+ 0,498 € 750+ 0,378 € 1500+ 0,351 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,508 € 10+ 0,286 € 50+ 0,263 € 100+ 0,239 € 200+ 0,234 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,0786 € 100+ 0,0542 € 500+ 0,0497 € 1000+ 0,0424 € 3000+ 0,0385 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,280 € 10+ 1,010 € 50+ 0,859 € 396+ 0,713 € | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,190 € 10+ 0,952 € 50+ 0,808 € 336+ 0,667 € 672+ 0,619 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 20mm | 27mm | 20mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,555 € 50+ 0,532 € 100+ 0,509 € 500+ 0,468 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,717 € 50+ 0,438 € 100+ 0,394 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 0,838 € 10+ 0,454 € 25+ 0,436 € 50+ 0,418 € 100+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,570 € 10+ 0,386 € 50+ 0,354 € 100+ 0,287 € 200+ 0,243 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - |