82000pF General Purpose Film Capacitors:

Leiti 5 toodet
Leidke poest Farnell Eesti suur valik 82000pF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935102

RoHS

Date/Lot Code

Each
2400+
0,600 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
PHE450/F450 Series
-55°C
105°C
-
2943910

RoHS

Date/Lot Code

Each
506+
1,780 €
Min: 506 / Mitu: 506
Double Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
11mm
21.5mm
PHE450/F450 Series
-55°C
105°C
-
2934977

RoHS

Date/Lot Code

Each
1000+
0,460 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
82000pF
± 5%
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16mm
F462 Series
-55°C
105°C
-
2446125

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3000+
0,581 €
Min: 3000 / Mitu: 3000
Metallized PEN Stacked
1812 [4532 Metric]
82000pF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446104

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3000+
0,586 €
Min: 3000 / Mitu: 3000
Metallized PEN Stacked
1812 [4532 Metric]
82000pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account