5.6µF General Purpose Film Capacitors:

Leiti 15 toodet
Leidke poest Farnell Eesti suur valik 5.6µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Kemet & Epcos
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3518834

RoHS

Date/Lot Code

Each
1+
4,950 €
10+
4,290 €
25+
4,280 €
50+
3,400 €
100+
3,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
2985257

RoHS

Each
1+
30,490 €
10+
23,390 €
50+
19,850 €
100+
18,600 €
308+
17,260 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
-
5.6µF
± 10%
160V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
21.5mm
15.3mm
JSN Series
-55°C
125°C
AEC-Q200
4559286

RoHS

Date/Lot Code

Each
1+
2,200 €
10+
1,560 €
50+
1,280 €
100+
1,180 €
500+
1,000 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
5.6µF
± 10%
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1854901

RoHS

Date/Lot Code

Each
600+
2,210 €
Min: 600 / Mitu: 600
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
21.9mm
23.8mm
21.9mm
ECWF(A) Series
-40°C
105°C
-
3337884

RoHS

Date/Lot Code

Each
500+
2,400 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5.6µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
23.8mm
16.2mm
26.9mm
ECWF(A) Series
-40°C
105°C
-
3337599

RoHS

Date/Lot Code

Each
500+
1,430 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
150V
250V
Through Hole
PC Pin
-
22.5mm
31mm
11.8mm
26mm
ECQE(F) Series
-40°C
105°C
-
3337598

RoHS

Date/Lot Code

Each
500+
0,826 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 5%
150V
250V
Through Hole
PC Pin
-
22.5mm
31mm
11.8mm
26mm
ECQE(F) Series
-40°C
105°C
-
3337886

RoHS

Date/Lot Code

Each
800+
2,210 €
Min: 800 / Mitu: 800
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
23.8mm
16.2mm
26.9mm
ECWF(A) Series
-40°C
105°C
-
3337438

RoHS

Date/Lot Code

Each
500+
0,722 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
8.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
3337883

RoHS

Date/Lot Code

Each
500+
2,400 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5.6µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
16.2mm
21.9mm
ECWF(A) Series
-40°C
105°C
-
3337439

RoHS

Date/Lot Code

Each
500+
0,722 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
26mm
8.3mm
22.5mm
ECQE(F) Series
-40°C
105°C
-
3337437

RoHS

Date/Lot Code

Each
500+
0,802 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
5.6µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
26mm
8.3mm
22.5mm
ECQE(F) Series
-40°C
105°C
-
3337885

RoHS

Date/Lot Code

Each
700+
2,400 €
Min: 700 / Mitu: 700
Metallized PP
Radial Box - 2 Pin
5.6µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
16.2mm
28.9mm
ECWF(A) Series
-40°C
105°C
-
3337887

RoHS

Date/Lot Code

Each
500+
2,210 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
16.2mm
28.9mm
ECWF(A) Series
-40°C
105°C
-
4687804

RoHS

Each
1+
1,510 €
10+
1,260 €
50+
1,060 €
100+
1,020 €
200+
0,983 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
11.8mm
21mm
ECQE(T) Series
-40°C
105°C
-
1–15 15-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account