KM-ta

2.2µF General Purpose Film Capacitors:

Leiti 224 toodet
Leidke poest Farnell Eesti suur valik 2.2µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Panasonic, Epcos, Vishay & Wima
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3289338

RoHS

Date/Lot Code

Each
1+
3,310 €
10+
1,980 €
50+
1,920 €
100+
1,510 €
200+
1,420 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
3132799

RoHS

Each
1+
1,030 €
5+
0,700 €
10+
0,646 €
25+
0,592 €
50+
0,522 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
3932779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
800+
0,341 €
Min: 800 / Mitu: 800
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
3932780

RoHS

Each (Supplied on Full Reel)
Täispool
1000+
0,390 €
Min: 1000 / Mitu: 1000
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2808200

RoHS

Each
1+
7,460 €
10+
5,760 €
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
500V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F463 Series
-55°C
105°C
-
1200743

RoHS

Each
1+
1,210 €
50+
0,790 €
100+
0,726 €
250+
0,678 €
500+
0,622 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1006054

RoHS

Each
10+
0,796 €
100+
0,625 €
500+
0,521 €
1000+
0,485 €
2000+
0,454 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
15mm
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1200808

RoHS

Date/Lot Code

Each
1+
3,290 €
10+
1,960 €
25+
1,860 €
50+
1,770 €
100+
1,670 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32654 Series
-55°C
110°C
AEC-Q200
1215545

RoHS

Date/Lot Code

Each
1+
3,830 €
5+
3,240 €
10+
2,640 €
25+
2,430 €
50+
2,220 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
1890157

RoHS

Each
5+
1,030 €
50+
0,755 €
250+
0,651 €
500+
0,579 €
1000+
0,550 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166846

RoHS

Date/Lot Code

Each
1+
3,760 €
10+
2,030 €
50+
1,950 €
200+
1,870 €
400+
1,690 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Axial Leaded
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
1166126

RoHS

Date/Lot Code

Each
1+
3,140 €
10+
2,550 €
50+
2,360 €
200+
2,170 €
400+
2,070 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679384

RoHS

Date/Lot Code

Each
1+
2,210 €
10+
1,240 €
50+
1,110 €
336+
0,977 €
672+
0,966 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1200760

RoHS

Date/Lot Code

Each
1+
2,150 €
10+
1,410 €
50+
1,300 €
100+
1,210 €
200+
1,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
1215487

RoHS

Date/Lot Code

Each
1+
4,870 €
10+
2,980 €
50+
2,900 €
100+
2,820 €
200+
2,660 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
24mm
30mm
24mm
MKT368 Series
-55°C
105°C
-
1200753

RoHS

Date/Lot Code

Each
1+
1,320 €
10+
0,698 €
50+
0,671 €
100+
0,644 €
200+
0,596 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
1679335

RoHS

Date/Lot Code

Each
10+
0,531 €
50+
0,508 €
100+
0,485 €
500+
0,472 €
1500+
0,402 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2429330

RoHS

Date/Lot Code

Each
10+
0,666 €
50+
0,640 €
100+
0,613 €
500+
0,521 €
1000+
0,492 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
MMK/F601 Series
-55°C
100°C
-
2529152

RoHS

Date/Lot Code

Each
1+
7,080 €
10+
4,700 €
50+
4,300 €
400+
3,910 €
800+
3,850 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
-
2805921

RoHS

Each
1+
1,180 €
50+
0,648 €
100+
0,545 €
250+
0,471 €
500+
0,397 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
1413760

RoHS

Date/Lot Code

Each
1+
2,860 €
10+
1,980 €
50+
1,890 €
100+
1,800 €
200+
1,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1166117

RoHS

Date/Lot Code

Each
1+
3,870 €
50+
2,880 €
100+
2,670 €
250+
2,560 €
500+
2,440 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679353

RoHS

Date/Lot Code

Each
1+
1,830 €
10+
1,100 €
50+
1,020 €
100+
0,942 €
500+
0,800 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
18mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1679369

RoHS

Each
1+
1,960 €
10+
1,130 €
50+
1,030 €
300+
0,923 €
600+
0,900 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
1413930

RoHS

Each
1+
7,630 €
10+
4,930 €
50+
4,780 €
100+
4,480 €
200+
4,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Axial Leaded
2.2µF
± 5%
220V
400V
Through Hole
PC Pin
-
-
41.5mm
-
-
MKP1839 Series
-55°C
100°C
-
1–25 224-st üksusest
9 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account