1.5µF General Purpose Film Capacitors:
Leiti 157 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,796 € 10+ 0,505 € 50+ 0,437 € 100+ 0,402 € 200+ 0,379 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 1,060 € 50+ 0,596 € 100+ 0,547 € 250+ 0,503 € 500+ 0,421 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,100 € 5+ 3,630 € 10+ 3,150 € 20+ 2,920 € 40+ 2,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | 31mm | 19mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,720 € 5+ 1,360 € 10+ 0,998 € 20+ 0,918 € 40+ 0,879 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 13.7mm | 15.2mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 5+ 2,610 € 50+ 1,870 € 250+ 1,410 € 500+ 1,250 € 1000+ 1,130 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Axial Leaded | 1.5µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 1,660 € 10+ 1,090 € 50+ 1,020 € 200+ 0,944 € 400+ 0,926 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26.5mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,501 € 50+ 0,480 € 100+ 0,458 € 500+ 0,384 € 1000+ 0,383 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | 7mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,529 € 50+ 0,506 € 100+ 0,483 € 500+ 0,407 € 1500+ 0,353 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,570 € 50+ 0,499 € 100+ 0,478 € 250+ 0,457 € 500+ 0,419 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 13mm | 7.2mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,731 € 10+ 0,389 € 50+ 0,370 € 100+ 0,350 € 200+ 0,329 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,755 € 10+ 0,410 € 25+ 0,394 € 50+ 0,377 € 100+ 0,316 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 1,640 € 10+ 0,854 € 50+ 0,805 € 100+ 0,755 € 200+ 0,715 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 15.6mm | 18.8mm | 15.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,120 € 10+ 1,220 € 50+ 1,110 € 300+ 1,000 € 600+ 0,935 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19mm | 27mm | 18.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,520 € 10+ 4,280 € 50+ 3,790 € 100+ 3,400 € 200+ 3,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 22.5mm | 30mm | 24.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 1,010 € 50+ 0,971 € 100+ 0,788 € 500+ 0,665 € 1000+ 0,607 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 90V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,220 € 5+ 2,860 € 10+ 2,580 € 25+ 2,340 € 50+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 16mm | 25.5mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 1,950 € 10+ 1,510 € 50+ 1,260 € 100+ 1,240 € 200+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | WCAP-FTBP Series | -40°C | 105°C | - | |||||
Each | 1+ 5,290 € 10+ 3,460 € 25+ 3,150 € 50+ 2,840 € 100+ 2,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,958 € 50+ 0,485 € 100+ 0,443 € 250+ 0,409 € 500+ 0,374 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.5mm | 6mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,870 € 50+ 1,680 € 100+ 1,540 € 250+ 1,390 € 500+ 1,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 1.5µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 1,200 € 50+ 0,626 € 100+ 0,576 € 250+ 0,534 € 500+ 0,491 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 2,480 € 50+ 1,800 € 250+ 1,640 € 500+ 1,560 € 1000+ 1,530 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 11mm | 7.2mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,150 € 5+ 2,070 € 10+ 1,900 € 25+ 1,780 € 50+ 1,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,366 € 50+ 0,335 € 100+ 0,311 € 500+ 0,283 € 1000+ 0,257 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,831 € 10+ 0,455 € 25+ 0,437 € 50+ 0,419 € 100+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||