KM-ta

2.7µF General Purpose Film Capacitors:

Leiti 38 toodet
Leidke poest Farnell Eesti suur valik 2.7µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic & Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1854897

RoHS

Each
1+
2,190 €
5+
1,870 €
10+
1,580 €
20+
1,510 €
40+
1,430 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
17.2mm
23.8mm
17.2mm
ECWF(A) Series
-40°C
105°C
2934957

RoHS

Date/Lot Code

Each
1800+
1,240 €
Min: 1800 / Mitu: 1800
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F461 Series
-55°C
105°C
3339612

RoHS

Date/Lot Code

Each
500+
0,626 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
1854922

RoHS

Date/Lot Code

Each
800+
1,180 €
Min: 800 / Mitu: 800
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
23.5mm
26.3mm
18mm
ECWF(A) Series
-40°C
105°C
2934965

RoHS

Date/Lot Code

Each
800+
1,240 €
Min: 800 / Mitu: 800
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13mm
22mm
F461 Series
-55°C
105°C
2943865

RoHS

Date/Lot Code

Each
336+
6,740 €
Min: 336 / Mitu: 336
Double Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
PHE450/F450 Series
-55°C
105°C
3337417

RoHS

Date/Lot Code

Each
500+
0,540 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3339421

RoHS

Date/Lot Code

Each
700+
0,996 €
Min: 700 / Mitu: 700
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
15mm
25.3mm
13.8mm
24.2mm
ECWFD Series
-40°C
110°C
3337849

RoHS

Date/Lot Code

Each
500+
1,230 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
11.4mm
24.2mm
ECWF(A) Series
-40°C
105°C
3339517

RoHS

Date/Lot Code

Each
700+
0,947 €
Min: 700 / Mitu: 700
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
13.8mm
26.2mm
ECWFD Series
-40°C
110°C
3339718

RoHS

Date/Lot Code

Each
300+
0,766 €
Min: 300 / Mitu: 300
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
20.8mm
9.3mm
21.7mm
ECQE(B) Series
-40°C
105°C
3337848

RoHS

Date/Lot Code

Each
500+
1,090 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
12.5mm
23.8mm
11.4mm
22.2mm
ECWF(A) Series
-40°C
105°C
3338461

RoHS

Date/Lot Code

Each
1000+
0,432 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
25.3mm
9mm
18.7mm
ECWFD Series
-40°C
110°C
3337540

RoHS

Date/Lot Code

Each
500+
0,631 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
150V
250V
Through Hole
PC Pin
-
15mm
26mm
9.4mm
22mm
ECQE(F) Series
-40°C
105°C
3337851

RoHS

Date/Lot Code

Each
1000+
1,060 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
11.4mm
24.2mm
ECWF(A) Series
-40°C
105°C
3337847

RoHS

Date/Lot Code

Each
500+
1,090 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 3%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
11.4mm
17.2mm
ECWF(A) Series
-40°C
105°C
3337945

RoHS

Date/Lot Code

Each
500+
1,180 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
26.3mm
10.6mm
21.5mm
ECWF(A) Series
-40°C
105°C
3339719

RoHS

Date/Lot Code

Each
300+
0,709 €
Min: 300 / Mitu: 300
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
125V
250V
Through Hole
PC Pin
-
7.5mm
20.8mm
9.3mm
21.7mm
ECQE(B) Series
-40°C
105°C
3337950

RoHS

Date/Lot Code

Each
1000+
1,000 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
22.5mm
26.3mm
10.6mm
23.5mm
ECWF(A) Series
-40°C
105°C
3337543

RoHS

Date/Lot Code

Each
500+
0,590 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
26mm
9.4mm
22mm
ECQE(F) Series
-40°C
105°C
3339613

RoHS

Date/Lot Code

Each
500+
0,540 €
Min: 500 / Mitu: 500
Metallized PET
Radial Box - 2 Pin
2.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
18.5mm
8mm
20.8mm
ECQE(F) Series
-40°C
105°C
3337946

RoHS

Date/Lot Code

Each
1000+
1,150 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
22.5mm
26.3mm
10.6mm
23.5mm
ECWF(A) Series
-40°C
105°C
3339519

RoHS

Date/Lot Code

Each
500+
0,947 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
25.3mm
13.8mm
19.2mm
ECWFD Series
-40°C
110°C
3337949

RoHS

Date/Lot Code

Each
500+
1,060 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
26.3mm
10.6mm
21.5mm
ECWF(A) Series
-40°C
105°C
3338462

RoHS

Date/Lot Code

Each
1000+
0,393 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
25.3mm
9mm
18.7mm
ECWFD Series
-40°C
110°C
1–25 38-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account