10µF General Purpose Film Capacitors:
Leiti 71 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,510 € 10+ 2,110 € 50+ 1,970 € 100+ 1,820 € 200+ 1,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,530 € 50+ 2,370 € 100+ 2,000 € 250+ 1,970 € 500+ 1,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11mm | 21mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,430 € 5+ 4,450 € 10+ 3,460 € 25+ 3,370 € 50+ 3,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 18.5mm | 26.5mm | 18.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 6,240 € 10+ 3,610 € 50+ 3,480 € 100+ 3,350 € 200+ 3,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 40V | 63V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 14,050 € 10+ 9,180 € 25+ 8,820 € 50+ 8,450 € 100+ 7,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,840 € 10+ 2,000 € 50+ 1,670 € 100+ 1,560 € 200+ 1,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,850 € 10+ 2,880 € 50+ 2,690 € 408+ 2,500 € 816+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 17mm | 32mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,680 € 10+ 5,160 € 25+ 4,760 € 50+ 4,350 € 100+ 3,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 18mm | 17.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,310 € 10+ 2,520 € 25+ 2,140 € 50+ 2,010 € 100+ 1,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,200 € 10+ 3,220 € 50+ 3,130 € 112+ 3,030 € 560+ 2,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 32mm | 22mm | 37mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,000 € 10+ 3,780 € 50+ 3,630 € 128+ 3,470 € 512+ 3,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,750 € 5+ 3,200 € 10+ 2,650 € 25+ 2,560 € 50+ 2,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 16.5mm | 11.8mm | 13mm | B32562 Series | -55°C | 125°C | - | |||||
Each | 1+ 7,280 € 5+ 6,270 € 10+ 5,250 € 20+ 4,950 € 40+ 4,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ 6,520 € 10+ 4,970 € 50+ 4,790 € 100+ 4,610 € 200+ 4,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 6,730 € 10+ 4,290 € 25+ 4,140 € 50+ 3,990 € 100+ 3,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 8,120 € 10+ 6,410 € 25+ 6,000 € 50+ 5,600 € 100+ 5,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 3,150 € 10+ 2,280 € 50+ 1,890 € 100+ 1,750 € 200+ 1,570 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7mm | 16mm | B32523 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 17,010 € 10+ 14,330 € 50+ 12,100 € 100+ 11,080 € 250+ 10,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | 6560 [165150 Metric] | 10µF | ± 10% | 30V | 50V | Surface Mount | SMD | - | - | 16.5mm | 15mm | 7mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,260 € 25+ 2,200 € 50+ 2,140 € 100+ 1,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 5% | - | 250V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 15.9mm | 25.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 3,760 € 10+ 2,380 € 50+ 2,050 € 300+ 1,710 € 600+ 1,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 17mm | 27mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,510 € 10+ 2,750 € 50+ 2,620 € 176+ 2,480 € 528+ 2,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,250 € 10+ 1,910 € 50+ 1,780 € 300+ 1,640 € 600+ 1,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 20% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,260 € 10+ 1,910 € 50+ 1,720 € 468+ 1,520 € 936+ 1,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,850 € 10+ 2,810 € 50+ 2,790 € 100+ 2,500 € 200+ 2,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 31mm | 15.9mm | 30.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 5,060 € 10+ 3,780 € 25+ 3,700 € 50+ 3,630 € 100+ 3,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - |