0
0 toodet0,00 €
KM-ta
KM-ta

Double Metallized PP 1kV General Purpose Film Capacitors:

Leiti 360 toodet
Leidke poest Farnell Eesti suur valik Double Metallized PP General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks Metallized PP, Metallized PET, Metallized PET Stacked & Metallized PEN Stacked General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet, Wima, Kemet / Partner Stock, Vishay & Epcos
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1890188

RoHS

Each
10+
0,499 €
100+
0,385 €
500+
0,364 €
1000+
0,325 €
2400+
0,238 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
600V
1kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890248

RoHS

Each
5+
0,994 €
50+
0,805 €
250+
0,719 €
500+
0,626 €
1000+
0,480 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890228

RoHS

Each
1+
2,580 €
50+
1,570 €
100+
1,440 €
250+
1,320 €
500+
1,190 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
2kV
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
2529122

RoHS

Each
1+
6,550 €
10+
4,840 €
50+
4,270 €
105+
3,780 €
525+
3,140 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
1572152

RoHS

Date/Lot Code

Each
10+
0,579 €
50+
0,555 €
100+
0,530 €
500+
0,448 €
1000+
0,422 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10.5mm
18mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
1890241

RoHS

Each
10+
0,335 €
100+
0,249 €
500+
0,219 €
2500+
0,187 €
4000+
0,169 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
400V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890222

RoHS

Each
10+
0,378 €
100+
0,306 €
500+
0,274 €
2500+
0,180 €
3600+
0,176 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890245

RoHS

Each
10+
0,439 €
100+
0,381 €
500+
0,316 €
1000+
0,292 €
3000+
0,246 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKP1 Series
-55°C
100°C
AEC-Q200
1572151

RoHS

Date/Lot Code

Each
10+
0,780 €
50+
0,749 €
100+
0,717 €
500+
0,601 €
1000+
0,561 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
1890237

RoHS

Each
10+
0,382 €
100+
0,286 €
500+
0,200 €
1000+
0,192 €
3000+
0,169 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
250V
400V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890226

RoHS

Each
10+
0,432 €
100+
0,371 €
500+
0,305 €
1000+
0,294 €
2000+
0,248 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
680pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890240

RoHS

Each
1+
1,770 €
50+
1,140 €
100+
0,992 €
250+
0,886 €
1000+
0,772 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
400V
Through Hole
PC Pin
-
27.5mm
31.5mm
9mm
19mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890225

RoHS

Each
10+
0,475 €
100+
0,340 €
500+
0,271 €
1000+
0,265 €
2000+
0,234 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890221

RoHS

Each
1+
3,020 €
10+
2,460 €
50+
2,420 €
100+
2,150 €
200+
2,040 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890258

RoHS

Each
1+
4,390 €
10+
3,780 €
50+
3,100 €
100+
2,760 €
200+
2,710 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890214

RoHS

Each
5+
0,894 €
50+
0,684 €
250+
0,601 €
500+
0,491 €
1000+
0,458 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
2495743

RoHS

Each
1+
2,570 €
10+
1,830 €
50+
1,470 €
234+
1,240 €
702+
1,120 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2495757

RoHS

Date/Lot Code

Each
1+
1,720 €
10+
0,926 €
50+
0,848 €
300+
0,770 €
600+
0,727 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
2808988

RoHS

Date/Lot Code

Each
1+
1,890 €
10+
1,560 €
50+
1,310 €
209+
1,200 €
627+
1,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
2808993

RoHS

Date/Lot Code

Each
1+
1,280 €
10+
1,020 €
50+
0,866 €
300+
0,716 €
600+
0,663 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
3442298

RoHS

Each
1+
1,300 €
50+
0,878 €
100+
0,811 €
250+
0,753 €
500+
0,719 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
18.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
3442286

RoHS

Each
5+
0,685 €
50+
0,577 €
250+
0,533 €
500+
0,495 €
1000+
0,472 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
700V
2kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
3296208

RoHS

Each
1+
1,950 €
50+
1,370 €
100+
1,290 €
250+
1,210 €
500+
1,190 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
700V
6kV
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
3442283

RoHS

Each
1+
2,780 €
10+
2,330 €
25+
2,110 €
50+
1,950 €
100+
1,810 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
3442285

RoHS

Each
1+
4,340 €
10+
3,220 €
50+
2,910 €
100+
2,510 €
200+
2,450 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
1–25 360-st üksusest
15 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account