8200pF 1.6kV General Purpose Film Capacitors:
Leiti 76 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,186 € 100+ 0,159 € 500+ 0,123 € 1000+ 0,0911 € 3000+ 0,0788 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 8200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | F612 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,445 € 50+ 0,301 € 250+ 0,272 € 500+ 0,223 € 1500+ 0,208 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,312 € 100+ 0,283 € 500+ 0,233 € 1000+ 0,215 € 2000+ 0,184 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,090 € 50+ 2,150 € 100+ 1,960 € 250+ 1,810 € 500+ 1,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 8200pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,324 € 50+ 0,239 € 250+ 0,193 € 500+ 0,173 € 1500+ 0,150 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 8200pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.25mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,297 € 100+ 0,273 € 500+ 0,248 € 1000+ 0,208 € 2000+ 0,184 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,394 € 50+ 0,354 € 100+ 0,325 € 500+ 0,249 € 1000+ 0,231 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 8200pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,239 € 250+ 0,193 € 500+ 0,173 € 1500+ 0,150 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 8200pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.25mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,301 € 250+ 0,272 € 500+ 0,223 € 1500+ 0,208 € 3000+ 0,175 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,325 € 500+ 0,249 € 1000+ 0,231 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 8200pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,454 € 10+ 0,222 € 25+ 0,203 € 50+ 0,181 € 100+ 0,162 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | PHE426 Series | -55°C | 105°C | - | |||||
Each | 2000+ 0,206 € | Min: 2000 / Mitu: 2000 | Metallized PET | Radial Box - 2 Pin | 8200pF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,485 € 10+ 0,327 € 50+ 0,263 € 100+ 0,198 € 200+ 0,194 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 8200pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 10mm | 12mm | 4.5mm | 11mm | ECQE(F) Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 400+ 0,270 € 1200+ 0,254 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | 375V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 800+ 0,398 € 2400+ 0,374 € | Min: 800 / Mitu: 800 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 2% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | F462 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each (Supplied on Cut Tape) Lõigatud linditükk | 800+ 0,398 € 2400+ 0,374 € | Min: 800 / Mitu: 800 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 2% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | F462 Series | -55°C | 105°C | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,642 € 50+ 0,588 € 100+ 0,546 € 500+ 0,452 € 1000+ 0,418 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 8200pF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,735 € 50+ 0,625 € 100+ 0,571 € 500+ 0,517 € 1000+ 0,479 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 8200pF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,104 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,104 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 8200pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,538 € 50+ 0,453 € 250+ 0,418 € 500+ 0,388 € 1500+ 0,371 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PEN Stacked | 1913 [4833 Metric] | 8200pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(V16) Series | -55°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 2000+ 0,200 € | Min: 2000 / Mitu: 2000 | Metallized PEN Stacked | 1210 [3225 Metric] | 8200pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2.1mm | 2.5mm | 2.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,583 € 250+ 0,521 € 500+ 0,453 € 1500+ 0,422 € 3000+ 0,395 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1913 [4833 Metric] | 8200pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,453 € 250+ 0,418 € 500+ 0,388 € 1500+ 0,371 € 3000+ 0,364 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1913 [4833 Metric] | 8200pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(V16) Series | -55°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,720 € 50+ 0,583 € 250+ 0,521 € 500+ 0,453 € 1500+ 0,422 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PEN Stacked | 1913 [4833 Metric] | 8200pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(C) Series | -55°C | 125°C | - |