82000pF General Purpose Film Capacitors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2400+ 0,638 € | Min: 2400 / Mitu: 2400 | Double Metallized PP | Radial Box - 2 Pin | 82000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8mm | 15mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 506+ 1,680 € | Min: 506 / Mitu: 506 | Double Metallized PP | Radial Box - 2 Pin | 82000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 11mm | 21.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1000+ 0,485 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 82000pF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16mm | F462 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 3000+ 0,370 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1812 [4532 Metric] | 82000pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 3000+ 0,367 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1812 [4532 Metric] | 82000pF | ± 10% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 |