0
0 toodet0,00 €
KM-ta
KM-ta

68000pF Double Metallized PP General Purpose Film Capacitors:

Leiti 5 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935058

RoHS

Date/Lot Code

Each
4000+
0,372 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
2943853

RoHS

Date/Lot Code

Each
936+
0,921 €
Min: 936 / Mitu: 936
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
2935101

RoHS

Date/Lot Code

Each
3200+
0,588 €
Min: 3200 / Mitu: 3200
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
2943914

RoHS

Date/Lot Code

Each
792+
1,790 €
Min: 792 / Mitu: 792
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
2943885

RoHS

Date/Lot Code

Each
616+
1,240 €
Min: 616 / Mitu: 616
Double Metallized PP
Radial Box - 2 Pin
68000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account