5100pF General Purpose Film Capacitors:

Leiti 27 toodet
Leidke poest Farnell Eesti suur valik 5100pF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic & Lcr Components
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
9520570

RoHS

Each
1+
2,830 €
50+
1,970 €
100+
1,790 €
250+
1,660 €
500+
1,540 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Film / Foil PS
Axial Leaded
5100pF
± 1%
80V
160V
Through Hole
PC Pin
-
17mm
-
-
FSC/EX Series
-40°C
85°C
3339293

RoHS

Date/Lot Code

Each
3000+
0,150 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
3340599

RoHS

Date/Lot Code

Each
400+
0,150 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
3339291

RoHS

Date/Lot Code

Each
2200+
0,139 €
Min: 2200 / Mitu: 2200
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.6mm
10.9mm
ECWH(A) Series
-40°C
105°C
3339289

RoHS

Date/Lot Code

Each
3000+
0,158 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
3338938

RoHS

Date/Lot Code

Each
500+
0,241 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
6.5mm
16.5mm
ECWH(V) Series
-40°C
105°C
3339292

RoHS

Date/Lot Code

Each
3000+
0,150 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
3340445

RoHS

Date/Lot Code

Each
500+
0,218 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
23mm
6.5mm
20mm
ECWH(V) Series
-40°C
105°C
3338941

RoHS

Date/Lot Code

Each
500+
0,241 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
6.5mm
20mm
ECWH(V) Series
-40°C
105°C
3339288

RoHS

Date/Lot Code

Each
1400+
0,146 €
Min: 1400 / Mitu: 1400
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
6.6mm
10.9mm
ECWH(A) Series
-40°C
105°C
3339074

RoHS

Date/Lot Code

Each
500+
0,253 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
531V
2kV
Through Hole
PC Pin
15mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3340377

RoHS

Date/Lot Code

Each
500+
0,225 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3339076

RoHS

Date/Lot Code

Each
500+
0,230 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
531V
2kV
Through Hole
PC Pin
20mm
23mm
7.5mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340598

RoHS

Date/Lot Code

Each
400+
0,158 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
6.6mm
14.4mm
ECWH(A) Series
-40°C
105°C
3338755

RoHS

Date/Lot Code

Each
2000+
0,205 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
3338753

RoHS

Date/Lot Code

Each
2000+
0,225 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
3338756

RoHS

Date/Lot Code

Each
500+
0,205 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3340444

RoHS

Date/Lot Code

Each
500+
0,241 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
23mm
6.5mm
20mm
ECWH(V) Series
-40°C
105°C
3338942

RoHS

Date/Lot Code

Each
1500+
0,218 €
Min: 1500 / Mitu: 1500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
424V
1.6kV
Through Hole
PC Pin
20mm
23mm
6.5mm
16.5mm
ECWH(V) Series
-40°C
105°C
3339073

RoHS

Date/Lot Code

Each
1300+
0,253 €
Min: 1300 / Mitu: 1300
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
531V
2kV
Through Hole
PC Pin
20mm
23mm
7.5mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340507

RoHS

Date/Lot Code

Each
400+
0,230 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338943

RoHS

Date/Lot Code

Each
500+
0,218 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
23mm
6.5mm
20mm
ECWH(V) Series
-40°C
105°C
3339077

RoHS

Date/Lot Code

Each
1800+
0,230 €
Min: 1800 / Mitu: 1800
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
531V
2kV
Through Hole
PC Pin
15mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3340378

RoHS

Date/Lot Code

Each
500+
0,205 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
3338754

RoHS

Date/Lot Code

Each
500+
0,225 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
5100pF
± 3%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
6.5mm
18mm
ECWH(V) Series
-40°C
105°C
1–25 27-st üksusest
2 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account