470pF 400V General Purpose Film Capacitors:
Leiti 30 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,285 € 100+ 0,220 € 500+ 0,183 € 2500+ 0,148 € 6000+ 0,139 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 5+ 3,380 € 50+ 1,990 € 250+ 1,870 € 500+ 1,670 € 1000+ 1,660 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | Axial Leaded | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,270 € 100+ 0,230 € 500+ 0,187 € 2500+ 0,162 € 4000+ 0,154 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,570 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ 0,475 € 100+ 0,340 € 500+ 0,271 € 1000+ 0,265 € 2000+ 0,234 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
9520058 RoHS | Each | 1+ 1,350 € 50+ 0,912 € 100+ 0,828 € 250+ 0,754 € 500+ 0,698 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||
Each | 10+ 0,757 € 50+ 0,691 € 100+ 0,625 € 500+ 0,547 € 1000+ 0,519 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,292 € 50+ 0,215 € 250+ 0,174 € 500+ 0,155 € 1500+ 0,135 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,375 € 100+ 0,320 € 500+ 0,265 € 1000+ 0,236 € 2400+ 0,211 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,315 € 50+ 0,231 € 250+ 0,187 € 500+ 0,167 € 1500+ 0,146 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,880 € 50+ 0,823 € 100+ 0,765 € 500+ 0,640 € 1000+ 0,597 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE448/F448 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,230 € 100+ 0,180 € 500+ 0,142 € 1000+ 0,133 € 2000+ 0,124 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,235 € 100+ 0,197 € 500+ 0,155 € 1000+ 0,145 € 2000+ 0,135 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,197 € 500+ 0,155 € 1000+ 0,145 € 2000+ 0,135 € 4000+ 0,126 € | Min: 100 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,215 € 250+ 0,174 € 500+ 0,155 € 1500+ 0,135 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,180 € 500+ 0,142 € 1000+ 0,133 € 2000+ 0,124 € 4000+ 0,115 € | Min: 100 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 470pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,231 € 250+ 0,187 € 500+ 0,167 € 1500+ 0,146 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,135 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 470pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 5+ 1,710 € 50+ 0,972 € 250+ 0,872 € 500+ 0,739 € 1000+ 0,731 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Axial Leaded | 470pF | ± 10% | 40V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | 55°C | 100°C | - | |||||
Each | 10+ 0,783 € 50+ 0,704 € 100+ 0,624 € 500+ 0,529 € 1000+ 0,502 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
KEMET / PARTNER STOCK | Each | 150+ 0,651 € 450+ 0,638 € | Min: 150 / Mitu: 150 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | - | - | PFR/F411 Series | -55°C | 100°C | - | ||||
KEMET / PARTNER STOCK | Each | 150+ 0,979 € 450+ 0,920 € | Min: 150 / Mitu: 150 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | ||||
Each | 3000+ 0,213 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | 180V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 3000+ 0,369 € | Min: 3000 / Mitu: 3000 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each | 3000+ 0,199 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | - |