3300pF General Purpose Film Capacitors:
Leiti 160 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,0919 € 100+ 0,0725 € 500+ 0,0626 € 1000+ 0,0507 € 3500+ 0,0397 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,895 € 10+ 0,485 € 50+ 0,422 € 100+ 0,359 € 200+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,307 € 100+ 0,222 € 500+ 0,199 € 2500+ 0,161 € 6000+ 0,151 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,499 € 100+ 0,385 € 500+ 0,364 € 1000+ 0,325 € 2400+ 0,238 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,149 € 100+ 0,119 € 500+ 0,101 € 1000+ 0,0915 € 2000+ 0,0875 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,370 € 100+ 0,283 € 500+ 0,242 € 2500+ 0,196 € 6000+ 0,184 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 2.5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,325 € 100+ 0,267 € 500+ 0,211 € 2500+ 0,171 € 4000+ 0,156 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5.5mm | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,109 € 100+ 0,0972 € 500+ 0,0782 € 2500+ 0,0572 € 4000+ 0,0561 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,810 € 50+ 0,938 € 100+ 0,851 € 250+ 0,767 € 1000+ 0,682 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 3300pF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 1,910 € 10+ 1,100 € 50+ 1,010 € 100+ 0,914 € 500+ 0,808 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 650V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 12.5mm | 18mm | 12.5mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,570 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 3300pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 10+ 0,307 € 100+ 0,280 € 500+ 0,230 € 1000+ 0,213 € 2000+ 0,181 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 5+ 0,685 € 50+ 0,577 € 250+ 0,533 € 500+ 0,495 € 1000+ 0,472 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | 16.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,367 € 100+ 0,309 € 500+ 0,285 € 1000+ 0,265 € 2400+ 0,253 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,122 € 100+ 0,110 € 500+ 0,0877 € 1000+ 0,0801 € 2000+ 0,0739 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,431 € 100+ 0,323 € 500+ 0,257 € 2500+ 0,226 € 5000+ 0,217 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 2.5mm | 7mm | 2.5mm | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,264 € 100+ 0,240 € 500+ 0,196 € 1000+ 0,181 € 2000+ 0,154 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 600V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,114 € 100+ 0,0897 € 500+ 0,0789 € 1000+ 0,0705 € 3000+ 0,0582 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,234 € 100+ 0,215 € 500+ 0,195 € 2500+ 0,164 € 4000+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,776 € 50+ 0,641 € 100+ 0,595 € 500+ 0,420 € 1000+ 0,402 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 5+ 0,541 € 50+ 0,488 € 250+ 0,377 € 500+ 0,316 € 1500+ 0,293 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,294 € 50+ 0,216 € 250+ 0,175 € 500+ 0,156 € 1500+ 0,136 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 3300pF | ± 2% | - | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 5+ 2,510 € 50+ 1,470 € 250+ 1,350 € 500+ 1,150 € 1000+ 1,080 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 3300pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 0,441 € 100+ 0,379 € 500+ 0,313 € 1000+ 0,298 € 2000+ 0,257 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1.25kV | Through Hole | PC Pin | - | 15mm | 18mm | 6mm | 12.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,501 € 100+ 0,391 € 500+ 0,346 € 1000+ 0,294 € 2000+ 0,216 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | 450V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32651 Series | -55°C | 110°C | AEC-Q200 | - |