2700pF Double Metallized PP General Purpose Film Capacitors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET / PARTNER STOCK | Each | 146+ 0,320 € 300+ 0,428 € 900+ 0,402 € | Min: 300 / Mitu: 300 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | - | - | PHE450/F450 Series | -55°C | 105°C | ||||
Each | 3000+ 0,199 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C |