27000pF 400V General Purpose Film Capacitors:

Leiti 10 toodet
Leidke poest Farnell Eesti suur valik 27000pF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935928

RoHS

Date/Lot Code

Each
1400+
0,387 €
Min: 1400 / Mitu: 1400
Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R79 Series
-55°C
105°C
-
2446122

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
4000+
0,581 €
Min: 4000 / Mitu: 4000
Metallized PEN Stacked
1812 [4532 Metric]
27000pF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
3016264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2250+
0,565 €
Min: 2250 / Mitu: 2250
Metallized PEN Stacked
2220 [5650 Metric]
27000pF
± 5%
160V
400V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
2.9mm
LDE Series
-55°C
125°C
AEC-Q200
2936198

RoHS

Date/Lot Code

Each
6000+
0,412 €
Min: 6000 / Mitu: 6000
Metallized PPS
Radial Box - 2 Pin
27000pF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935090

RoHS

Date/Lot Code

Each
2400+
0,415 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2943882

RoHS

Date/Lot Code

Each
936+
0,657 €
Min: 936 / Mitu: 936
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2935096

RoHS

Date/Lot Code

Each
4000+
0,438 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
3016271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1750+
0,907 €
Min: 1750 / Mitu: 1750
Metallized PEN Stacked
2824 [7260 Metric]
27000pF
± 5%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
-
7.3mm
6.1mm
4mm
LDE Series
-55°C
125°C
AEC-Q200
3016244

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2250+
0,768 €
Min: 2250 / Mitu: 2250
Metallized PEN Stacked
1210 [3225 Metric]
27000pF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2935140

RoHS

Date/Lot Code

Each
4000+
0,467 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
27000pF
± 5%
600V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
1–10 10-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account