27000pF 1.6kV General Purpose Film Capacitors:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1400+ 0,387 € | Min: 1400 / Mitu: 1400 | Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 4000+ 0,581 € | Min: 4000 / Mitu: 4000 | Metallized PEN Stacked | 1812 [4532 Metric] | 27000pF | ± 10% | 40V | 63V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 2250+ 0,565 € | Min: 2250 / Mitu: 2250 | Metallized PEN Stacked | 2220 [5650 Metric] | 27000pF | ± 5% | 160V | 400V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 2.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ 0,412 € | Min: 6000 / Mitu: 6000 | Metallized PPS | Radial Box - 2 Pin | 27000pF | ± 10% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 2400+ 0,415 € | Min: 2400 / Mitu: 2400 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 936+ 0,657 € | Min: 936 / Mitu: 936 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 1750+ 0,907 € | Min: 1750 / Mitu: 1750 | Metallized PEN Stacked | 2824 [7260 Metric] | 27000pF | ± 5% | 200V | 630V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 7.3mm | 6.1mm | 4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ 0,438 € | Min: 4000 / Mitu: 4000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 2250+ 0,768 € | Min: 2250 / Mitu: 2250 | Metallized PEN Stacked | 1210 [3225 Metric] | 27000pF | ± 5% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ 0,467 € | Min: 4000 / Mitu: 4000 | Double Metallized PP | Radial Box - 2 Pin | 27000pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 12.5mm | PHE450/F450 Series | -55°C | 105°C | - |