2200pF 1.6kV General Purpose Film Capacitors:
Leiti 201 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,228 € 100+ 0,195 € 500+ 0,141 € 2500+ 0,105 € 5000+ 0,0984 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ 0,0989 € 100+ 0,0781 € 500+ 0,0674 € 1000+ 0,0546 € 3500+ 0,0426 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,131 € 100+ 0,0886 € 500+ 0,0753 € 1000+ 0,0644 € 3000+ 0,0563 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,615 € 50+ 0,484 € 100+ 0,439 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,439 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 2200pF | ± 10% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0976 € 100+ 0,077 € 500+ 0,0665 € 1000+ 0,0538 € 3500+ 0,042 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,306 € 100+ 0,226 € 500+ 0,176 € 2500+ 0,141 € 6000+ 0,132 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 0,209 € 2+ 0,197 € 3+ 0,184 € 5+ 0,172 € 10+ 0,159 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | - | |||||
Each | 1+ 1,820 € 50+ 0,920 € 100+ 0,835 € 250+ 0,757 € 1000+ 0,678 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 2200pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 5+ 1,300 € 50+ 1,240 € 250+ 1,180 € 500+ 1,150 € 1000+ 1,140 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 0,406 € 100+ 0,329 € 500+ 0,294 € 1000+ 0,256 € 3000+ 0,198 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,315 € 50+ 0,231 € 250+ 0,187 € 500+ 0,167 € 1500+ 0,146 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 2200pF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 10+ 0,176 € 100+ 0,159 € 500+ 0,129 € 1000+ 0,105 € 2000+ 0,103 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,240 € 50+ 0,823 € 100+ 0,658 € 250+ 0,605 € 500+ 0,495 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 18mm | 11mm | MKP385 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,109 € 100+ 0,0972 € 500+ 0,0782 € 2500+ 0,0572 € 4000+ 0,0561 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,553 € 100+ 0,392 € 500+ 0,356 € 1000+ 0,344 € 1800+ 0,331 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | - | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,314 € 100+ 0,285 € 500+ 0,231 € 1800+ 0,182 € 3600+ 0,178 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 13mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,394 € 100+ 0,330 € 500+ 0,285 € 1000+ 0,256 € 2400+ 0,205 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | - | 600V | 1.25kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,760 € 10+ 1,010 € 50+ 0,891 € 100+ 0,772 € 600+ 0,725 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 16mm | 18mm | 16mm | PHE448/F448 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,363 € 100+ 0,281 € 500+ 0,230 € 2500+ 0,213 € 4000+ 0,194 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 2,760 € 50+ 1,620 € 250+ 1,500 € 500+ 1,280 € 1000+ 1,250 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Axial Leaded | 2200pF | ± 1% | - | 250V | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | - | |||||
9520112 RoHS | Each | 1+ 1,840 € 50+ 1,250 € 100+ 1,130 € 250+ 1,030 € 500+ 0,955 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 2200pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | FSC Series | -40°C | 85°C | - | - | ||||
Each | 10+ 0,0934 € 100+ 0,0715 € 500+ 0,0644 € 1000+ 0,0504 € 2000+ 0,0457 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,284 € 100+ 0,261 € 500+ 0,237 € 1000+ 0,199 € 2000+ 0,176 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32621 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,580 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 2200pF | ± 1% | - | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | - |