22000pF Double Metallized PP General Purpose Film Capacitors:

Leiti 6 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935089

RoHS

Date/Lot Code

Each
3000+
0,281 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
2935095

RoHS

Date/Lot Code

Each
4000+
0,332 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
2935184

RoHS

Date/Lot Code

Each
2400+
0,609 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
PHE450/F450 Series
-55°C
105°C
2935164

RoHS

Date/Lot Code

Each
4000+
0,433 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
2935139

RoHS

Date/Lot Code

Each
4000+
0,367 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
2935124

RoHS

Date/Lot Code

Each
3000+
0,272 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
22000pF
± 5%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
1–6 6-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account