1.6kV General Purpose Film Capacitors:
Leiti 9 350 toodetLeidke poest Farnell Eesti suur valik tooteid General Purpose Film Capacitors. Meil on suur valik General Purpose Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakendid
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,0925 € 100+ 0,0829 € 500+ 0,0667 € 1000+ 0,061 € 2000+ 0,0563 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,650 € 50+ 0,814 € 100+ 0,740 € 250+ 0,681 € 500+ 0,676 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 3,640 € 10+ 2,570 € 50+ 2,110 € 100+ 1,830 € 200+ 1,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | - | - | 15mm | 18mm | 7.5mm | - | 13.5mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,130 € 100+ 0,103 € 500+ 0,0971 € 1000+ 0,0911 € 3000+ 0,0858 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,179 € 100+ 0,162 € 500+ 0,131 € 1000+ 0,0957 € 2000+ 0,0827 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,920 € 50+ 1,360 € 100+ 1,130 € 250+ 1,040 € 500+ 0,833 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | - | 5mm | 7.5mm | 7.5mm | - | 9.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,200 € 100+ 0,149 € 500+ 0,122 € 1000+ 0,113 € 2500+ 0,102 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,339 € 100+ 0,306 € 500+ 0,236 € 1800+ 0,183 € 3600+ 0,167 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | F461 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,666 € 50+ 0,357 € 100+ 0,315 € 250+ 0,290 € 500+ 0,236 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 6.4mm | - | 9.4mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,886 € 10+ 0,657 € 50+ 0,563 € 100+ 0,490 € 200+ 0,454 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,695 € 50+ 0,371 € 100+ 0,336 € 250+ 0,309 € 500+ 0,254 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | - | 7.5mm | 12.6mm | 5.2mm | - | 8.2mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 1,240 € 50+ 0,823 € 100+ 0,658 € 250+ 0,605 € 500+ 0,495 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,228 € 100+ 0,195 € 500+ 0,141 € 2500+ 0,105 € 5000+ 0,0984 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | - | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 1+ 5,610 € 10+ 4,110 € 50+ 3,530 € 100+ 2,940 € 200+ 2,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition B) | 20mm | 23.5mm | 23.8mm | - | 23.5mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,114 € 100+ 0,101 € 500+ 0,0791 € 1000+ 0,0666 € 3500+ 0,051 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 3,920 € 10+ 3,230 € 50+ 2,480 € 100+ 2,300 € | Min: 1 / Mitu: 1 | Metallized PET Stacked | 4036 [10291 Metric] | 1µF | ± 10% | - | 30V | 50V | Surface Mount | SMD | - | - | - | 10.2mm | 9.1mm | - | 5.5mm | F161 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,150 € 100+ 0,122 € 500+ 0,096 € 1000+ 0,0843 € 3500+ 0,0726 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,426 € 100+ 0,330 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 300V | 1kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | - | 12mm | F462 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,420 € 10+ 1,740 € 50+ 1,430 € 100+ 1,220 € 500+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 30V | 50V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | - | 13mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,579 € 50+ 0,529 € 100+ 0,479 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | - | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,895 € 10+ 0,442 € 50+ 0,379 € 100+ 0,317 € 200+ 0,316 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,676 € 50+ 0,357 € 100+ 0,326 € 250+ 0,300 € 500+ 0,246 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | - | 10mm | 12.6mm | 5.2mm | - | 8.2mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,895 € 10+ 0,450 € 25+ 0,432 € 50+ 0,414 € 100+ 0,326 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 9mm | - | 19mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 1,720 € 5+ 1,500 € 10+ 1,020 € 25+ 1,000 € 50+ 0,979 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 84V | 450V | Through Hole | Radial Leaded | - | - | 27.5mm | 31mm | 15.5mm | - | 25.5mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 1+ 5,730 € 10+ 4,380 € 50+ 3,860 € 128+ 3,380 € 512+ 3,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | - | 200V | 520V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | - | 33mm | R71H Series | -55°C | 125°C | AEC-Q200 | - |