2.2µF Double Metallized PP General Purpose Film Capacitors:

Leiti 4 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2495750

RoHS

Date/Lot Code

Each
1+
10,920 €
10+
7,610 €
91+
7,210 €
182+
6,620 €
546+
6,020 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
2495740

RoHS

Date/Lot Code

Each
432+
2,400 €
Min: 432 / Mitu: 432
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
21mm
30mm
PHE450/F450 Series
-55°C
105°C
2943849

RoHS

Date/Lot Code

Each
315+
4,380 €
Min: 315 / Mitu: 315
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
2943844

RoHS

Date/Lot Code

Each
612+
2,600 €
Min: 612 / Mitu: 612
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
1–4 4-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account