1µF General Purpose Film Capacitors:
Leiti 416 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,660 € 50+ 1,010 € 100+ 0,970 € 250+ 0,929 € 500+ 0,776 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ 1,540 € 50+ 1,170 € 200+ 0,912 € 600+ 0,655 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 560V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R75L Series | -55°C | 105°C | - | |||||
Each | 1+ 0,591 € 50+ 0,298 € 100+ 0,235 € 250+ 0,228 € 500+ 0,221 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.3mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,450 € 5+ 6,020 € 10+ 5,420 € 20+ 5,260 € 40+ 5,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 15mm | MKT373 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 1,290 € 50+ 0,884 € 250+ 0,697 € 500+ 0,678 € 1500+ 0,661 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | 2824 [7260 Metric] | 1µF | ± 10% | 40V | 63V | Surface Mount | Wraparound | - | - | 3mm | 6.1mm | 3mm | SMDT Series | -55°C | 100°C | - | |||||
Each | 1+ 0,896 € 50+ 0,470 € 100+ 0,433 € 250+ 0,413 € 500+ 0,392 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,582 € 50+ 0,277 € 100+ 0,250 € 250+ 0,228 € 500+ 0,206 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,190 € 10+ 0,859 € 50+ 0,741 € 100+ 0,662 € 200+ 0,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.1mm | 8.5mm | 13.3mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,860 € 50+ 1,510 € 100+ 1,370 € 250+ 1,270 € 500+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,492 € 100+ 0,367 € 500+ 0,337 € 1000+ 0,293 € 3500+ 0,277 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,990 € 10+ 0,670 € 50+ 0,615 € 100+ 0,542 € 200+ 0,485 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,486 € 100+ 0,394 € 500+ 0,352 € 1000+ 0,306 € 3500+ 0,244 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 0,841 € 50+ 0,681 € 250+ 0,609 € 500+ 0,530 € 1000+ 0,493 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,719 € 50+ 0,655 € 300+ 0,591 € 600+ 0,556 € 1200+ 0,527 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 250V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ 6,550 € 10+ 4,840 € 50+ 4,270 € 105+ 3,780 € 525+ 3,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 16.5mm | 32mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,820 € 50+ 1,110 € 100+ 0,898 € 250+ 0,870 € 500+ 0,841 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,289 € 100+ 0,262 € 500+ 0,215 € 1700+ 0,143 € 3400+ 0,140 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,472 € 50+ 0,443 € 100+ 0,413 € 500+ 0,357 € 1000+ 0,345 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,960 € 50+ 0,449 € 100+ 0,398 € 250+ 0,328 € 500+ 0,287 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 10mm | 7.2mm | 10mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 1+ 1,840 € 50+ 1,300 € 100+ 1,030 € 250+ 0,948 € 500+ 0,777 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 9.5mm | 13mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,483 € 100+ 0,410 € 500+ 0,323 € 1000+ 0,321 € 2000+ 0,293 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 7.2mm | 13mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,598 € 100+ 0,529 € 500+ 0,412 € 1000+ 0,383 € 3000+ 0,359 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,593 € 50+ 0,568 € 100+ 0,543 € 500+ 0,477 € 1500+ 0,380 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 13mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,650 € 50+ 1,510 € 100+ 1,430 € 250+ 1,330 € 500+ 1,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 16.5mm | 17.5mm | 16.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,480 € 10+ 2,530 € 50+ 2,090 € 100+ 1,830 € 200+ 1,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 30mm | 10.5mm | 23.5mm | MKT368 Series | -55°C | 105°C | - |