1800pF 1.6kV General Purpose Film Capacitors:
Leiti 53 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,493 € 500+ 0,375 € 1000+ 0,348 € | Min: 100 / Mitu: 5 | Metallized PEN Stacked | 1206 [3216 Metric] | 1800pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 10+ 0,644 € 50+ 0,580 € 100+ 0,493 € 500+ 0,375 € 1000+ 0,348 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 1800pF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 5+ 0,317 € 50+ 0,233 € 250+ 0,189 € 500+ 0,169 € 1500+ 0,147 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1800pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 2,570 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 1800pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ 0,544 € 50+ 0,491 € 100+ 0,437 € 500+ 0,379 € 1000+ 0,368 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PPS | Radial Box - 2 Pin | 1800pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,233 € 250+ 0,189 € 500+ 0,169 € 1500+ 0,147 € 3000+ 0,137 € | Min: 100 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1800pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 4000+ 0,131 € | Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 1800pF | ± 5% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 500+ 0,216 € | Min: 500 / Mitu: 500 | Metallized PET | Radial Box - 2 Pin | 1800pF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4.5mm | 11mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 2500+ 0,328 € | Min: 2500 / Mitu: 2500 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 3% | 424V | 1.6kV | Through Hole | Radial Leaded | - | 10mm | 18mm | 7mm | 19mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 3000+ 0,388 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1913 [4833 Metric] | 1800pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 3000+ 0,429 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1913 [4833 Metric] | 1800pF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 1.4mm | 3.3mm | 1.4mm | ECWU(V16) Series | -55°C | 85°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 4000+ 0,131 € | Min: 4000 / Mitu: 4000 | Metallized PPS Stacked | 0603 [1608 Metric] | 1800pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 3000+ 0,129 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 1800pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,203 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1206 [3216 Metric] | 1800pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 3000+ 0,430 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1206 [3216 Metric] | 1800pF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 3000+ 0,203 € | Min: 3000 / Mitu: 3000 | Metallized PEN Stacked | 1206 [3216 Metric] | 1800pF | ± 5% | 40V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECWU(X) Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 3000+ 0,129 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 1800pF | ± 5% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 8000+ 0,0646 € | Min: 8000 / Mitu: 8000 | Metallized PET Stacked | Radial Box - 2 Pin | 1800pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | - | - | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ 0,327 € | Min: 4000 / Mitu: 4000 | Double Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 6000+ 0,264 € | Min: 6000 / Mitu: 6000 | Metallized PPS | Radial Box - 2 Pin | 1800pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 500+ 0,431 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 3% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 8mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 2000+ 0,360 € | Min: 2000 / Mitu: 2000 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 3% | 424V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 15.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,247 € | Min: 500 / Mitu: 500 | Metallized PET | Radial Box - 2 Pin | 1800pF | ± 10% | 500V | 1.25kV | Through Hole | PC Pin | - | 7.5mm | 15.5mm | 6mm | 16mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,389 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 10mm | 18mm | 8mm | 19.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 2000+ 0,204 € | Min: 2000 / Mitu: 2000 | Metallized PET | Radial Box - 2 Pin | 1800pF | ± 5% | 400V | 1kV | Through Hole | PC Pin | - | 7.5mm | 15.5mm | 6mm | 16mm | ECQE(F) Series | -40°C | 105°C | - |