1.6kV General Purpose Film Capacitors:
Leiti 9 350 toodetLeidke poest Farnell Eesti suur valik tooteid General Purpose Film Capacitors. Meil on suur valik General Purpose Film Capacitors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Epcos, Kemet / Partner Stock & Vishay
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakendid
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,660 € 50+ 1,010 € 100+ 0,970 € 250+ 0,929 € 500+ 0,776 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 8mm | - | 20mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,130 € 100+ 0,103 € 500+ 0,0971 € 1000+ 0,0911 € 3000+ 0,0858 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 8mm | 7mm | - | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,619 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,234 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | - | 22.5mm | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,228 € 100+ 0,195 € 500+ 0,141 € 2500+ 0,105 € 5000+ 0,0984 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | - | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ 0,0959 € 100+ 0,0757 € 500+ 0,0654 € 1000+ 0,0529 € 3500+ 0,0413 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,287 € 100+ 0,189 € 500+ 0,148 € 1000+ 0,124 € 2000+ 0,117 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,095 € 100+ 0,075 € 500+ 0,0648 € 1000+ 0,0524 € 3500+ 0,041 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,122 € 100+ 0,0966 € 500+ 0,0834 € 1000+ 0,0603 € 3500+ 0,0456 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 0,952 € 50+ 0,522 € 250+ 0,439 € 500+ 0,406 € 1000+ 0,332 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | - | 10mm | 12.5mm | 4.1mm | - | 13.2mm | MKT368 Series | -55°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,161 € 100+ 0,128 € 500+ 0,0924 € 2500+ 0,0684 € 6400+ 0,0597 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,170 € 5+ 1,910 € 10+ 1,640 € 25+ 1,510 € 50+ 1,200 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | - | 165mm | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 1,570 € 10+ 0,883 € 50+ 0,759 € 100+ 0,635 € 200+ 0,614 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | - | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,380 € 10+ 2,760 € 50+ 1,990 € 100+ 1,600 € 500+ 1,250 € | Min: 1 / Mitu: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.047µF | ± 10% | - | 250V | 1kV | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 13mm | 10.4mm | - | 4.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,0989 € 100+ 0,0781 € 500+ 0,0674 € 1000+ 0,0546 € 3500+ 0,0426 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,102 € 100+ 0,0805 € 500+ 0,0695 € 1000+ 0,0563 € 3500+ 0,044 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 4,280 € 10+ 2,820 € 25+ 2,790 € 50+ 2,750 € 100+ 2,400 € | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | - | 15.5mm | MKT373 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,342 € 100+ 0,252 € 500+ 0,212 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | - | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,242 € 100+ 0,206 € 500+ 0,149 € 2500+ 0,111 € 3750+ 0,108 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | - | 5mm | 8.5mm | 7.2mm | - | 8.5mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,0893 € 100+ 0,0705 € 500+ 0,0609 € 1000+ 0,0493 € 3000+ 0,0385 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,691 € 10+ 0,408 € 50+ 0,347 € 100+ 0,286 € 200+ 0,271 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,131 € 100+ 0,0886 € 500+ 0,0753 € 1000+ 0,0644 € 3000+ 0,0563 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,0934 € 100+ 0,0738 € 500+ 0,0637 € 1000+ 0,0516 € 3500+ 0,0403 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 6800pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,251 € 100+ 0,227 € 500+ 0,184 € 1000+ 0,155 € 2000+ 0,138 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | - | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,297 € 100+ 0,253 € 500+ 0,183 € 2500+ 0,136 € 3750+ 0,128 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | - | 5mm | 7.2mm | 5.5mm | - | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,678 € 50+ 0,585 € 100+ 0,507 € 500+ 0,320 € | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | - | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | - | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | - |