12000pF Double Metallized PP General Purpose Film Capacitors:

Leiti 5 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2935078

RoHS

Date/Lot Code

Each
5100+
0,274 €
Min: 5100 / Mitu: 5100
Double Metallized PP
Radial Box - 2 Pin
12000pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
2935050

RoHS

Date/Lot Code

Each
3000+
0,259 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
12000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
PHE450/F450 Series
-55°C
105°C
2935077

RoHS

Date/Lot Code

Each
3000+
0,227 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
12000pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
2935094

RoHS

Date/Lot Code

Each
4000+
0,421 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
12000pF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
2935121

RoHS

Date/Lot Code

Each
3000+
0,275 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
12000pF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
1–5 5-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account