1000pF General Purpose Film Capacitors:
Leiti 214 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,0959 € 100+ 0,0757 € 500+ 0,0654 € 1000+ 0,0529 € 3500+ 0,0413 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,113 € 100+ 0,0895 € 500+ 0,0773 € 1000+ 0,0626 € 2500+ 0,0482 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,338 € 2+ 0,311 € 3+ 0,283 € 5+ 0,256 € 10+ 0,218 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,317 € 50+ 0,233 € 250+ 0,189 € 500+ 0,169 € 1500+ 0,147 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1000pF | ± 2% | - | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 1+ 2,570 € 50+ 1,790 € 100+ 1,650 € 250+ 1,510 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | - | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
9520074 RoHS | Each | 1+ 1,640 € 50+ 1,110 € 100+ 1,010 € 250+ 0,917 € 500+ 0,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | - | ||||
Each | 10+ 0,297 € 100+ 0,204 € 500+ 0,183 € 2500+ 0,148 € 6000+ 0,139 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,109 € 100+ 0,0972 € 500+ 0,0782 € 2500+ 0,0572 € 4000+ 0,0561 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,506 € 100+ 0,392 € 800+ 0,308 € 1600+ 0,278 € 2400+ 0,272 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 1kV | 3kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | - | |||||
Each | 10+ 0,138 € 100+ 0,123 € 500+ 0,0972 € 1000+ 0,0896 € 3500+ 0,0725 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,143 € 100+ 0,127 € 500+ 0,097 € 1000+ 0,081 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,258 € 100+ 0,202 € 500+ 0,159 € 1000+ 0,149 € 2000+ 0,138 € | Min: 10 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 1000pF | ± 2% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | - | |||||
Each | 5+ 0,629 € 50+ 0,313 € 250+ 0,269 € 500+ 0,235 € 1000+ 0,232 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 10+ 0,335 € 100+ 0,249 € 500+ 0,219 € 2500+ 0,187 € 4000+ 0,169 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,640 € 50+ 1,130 € 100+ 0,849 € 250+ 0,761 € 1000+ 0,673 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 1000pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,256 € 100+ 0,220 € 500+ 0,178 € 2500+ 0,146 € 6000+ 0,142 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,385 € 100+ 0,314 € 500+ 0,261 € 1000+ 0,219 € 2000+ 0,206 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,161 € 100+ 0,119 € 500+ 0,0982 € 1000+ 0,0979 € 2000+ 0,0975 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 5+ 2,270 € 50+ 1,330 € 250+ 1,190 € 500+ 1,010 € 1000+ 0,920 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 10+ 0,102 € 100+ 0,0938 € 500+ 0,0855 € 2500+ 0,0717 € 4000+ 0,0636 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,184 € 100+ 0,169 € 500+ 0,153 € 2500+ 0,129 € 4000+ 0,114 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 10+ 0,289 € 100+ 0,249 € 500+ 0,202 € 2500+ 0,173 € 3750+ 0,170 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8mm | 7.2mm | 8mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,183 € 100+ 0,145 € 500+ 0,124 € 1000+ 0,112 € 3000+ 0,102 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,132 € 100+ 0,118 € 500+ 0,0944 € 2500+ 0,0868 € 5600+ 0,061 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,290 € 50+ 0,749 € 100+ 0,678 € 250+ 0,623 € 500+ 0,567 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | - | - |