10000pF 400V General Purpose Film Capacitors:

Leiti 51 toodet
Leidke poest Farnell Eesti suur valik 10000pF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Nichicon
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2943879

RoHS

Date/Lot Code

Each
936+
0,791 €
Min: 936 / Mitu: 936
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
2935510

RoHS

Date/Lot Code

Each
1500+
0,160 €
Min: 1500 / Mitu: 1500
Metallized PET Stacked
Radial Box - 2 Pin
10000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
2935131

RoHS

Date/Lot Code

Each
3000+
0,362 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
375V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2936164

RoHS

Date/Lot Code

Each
6000+
0,397 €
Min: 6000 / Mitu: 6000
Metallized PPS
Radial Box - 2 Pin
10000pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2934940

RoHS

Date/Lot Code

Each
8000+
0,138 €
Min: 8000 / Mitu: 8000
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
F461 Series
-55°C
105°C
-
2935183

RoHS

Date/Lot Code

Each
4000+
0,469 €
Min: 4000 / Mitu: 4000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
PHE450/F450 Series
-55°C
105°C
-
3016190

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1700+
2,080 €
Min: 1700 / Mitu: 1700
Double Metallized PEN
2824 [7260 Metric]
10000pF
± 10%
200V
400V
Surface Mount
Solder
-
-
7.3mm
6mm
4.5mm
GPC/F117 Series
-55°C
125°C
-
3016287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2100+
1,790 €
Min: 2100 / Mitu: 2100
Metallized PPS
2220 [5650 Metric]
10000pF
± 5%
160V
250V
Surface Mount
Solder
-
-
5.7mm
5mm
4mm
SMC/F125 Series
-55°C
125°C
-
2935409

RoHS

Date/Lot Code

Each
1000+
0,218 €
Min: 1000 / Mitu: 1000
Metallized PET Stacked
Radial Box - 2 Pin
10000pF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2935120

RoHS

Date/Lot Code

Each
3000+
0,262 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
5mm
11mm
PHE450/F450 Series
-55°C
105°C
-
2935188

RoHS

Date/Lot Code

Each
1400+
0,776 €
Min: 1400 / Mitu: 1400
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
PHE450/F450 Series
-55°C
105°C
-
2935534

RoHS

Date/Lot Code

Each
2000+
0,288 €
Min: 2000 / Mitu: 2000
Metallized PET Stacked
Radial Box - 2 Pin
10000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
9mm
R66 Series
-55°C
105°C
AEC-Q200
2936165

RoHS

Date/Lot Code

Each
6000+
0,418 €
Min: 6000 / Mitu: 6000
Metallized PPS
Radial Box - 2 Pin
10000pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2936095

RoHS

Date/Lot Code

Each
30000+
0,120 €
Min: 30000 / Mitu: 30000
Metallized PET Stacked
Radial Box - 2 Pin
10000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3016205

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
3000+
0,433 €
Min: 3000 / Mitu: 3000
Metallized PPS Stacked
1206 [3216 Metric]
10000pF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDB Series
-55°C
125°C
-
2935044

RoHS

Date/Lot Code

Each
3000+
0,223 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
180V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
-
2935512

RoHS

Date/Lot Code

Each
2800+
0,227 €
Min: 2800 / Mitu: 2800
Metallized PET Stacked
Radial Box - 2 Pin
10000pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
3mm
8mm
R66 Series
-55°C
105°C
AEC-Q200
3016143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
2400+
1,220 €
Min: 2400 / Mitu: 2400
Metallized PET Stacked
2220 [5650 Metric]
10000pF
± 10%
63V
100V
Surface Mount
SMD
-
-
5.7mm
5mm
3mm
F161 Series
-55°C
125°C
AEC-Q200
2936166

RoHS

Date/Lot Code

Each
6000+
0,348 €
Min: 6000 / Mitu: 6000
Metallized PPS
Radial Box - 2 Pin
10000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2935138

RoHS

Date/Lot Code

Each
2400+
0,472 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2935049

RoHS

Date/Lot Code

Each
3000+
0,308 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
PHE450/F450 Series
-55°C
105°C
-
2935601

RoHS

Date/Lot Code

Each
2000+
0,193 €
Min: 2000 / Mitu: 2000
Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
400V
1.3kV
Through Hole
Radial Leaded
-
15mm
18mm
5mm
11mm
R74 Series
-55°C
105°C
AEC-Q200
2935156

RoHS

Date/Lot Code

Each
3000+
0,288 €
Min: 3000 / Mitu: 3000
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
375V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
PHE450/F450 Series
-55°C
105°C
-
2935192

RoHS

Date/Lot Code

Each
2400+
0,786 €
Min: 2400 / Mitu: 2400
Metallized Paper
Radial Box - 2 Pin
10000pF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
5.2mm
10.5mm
PME261/P561 Series
-40°C
100°C
-
2935132

RoHS

Date/Lot Code

Each
2400+
0,272 €
Min: 2400 / Mitu: 2400
Double Metallized PP
Radial Box - 2 Pin
10000pF
± 5%
375V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
1–25 51-st üksusest
3 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account