10000pF 100V General Purpose Film Capacitors:
Leiti 51 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 936+ 0,791 € | Min: 936 / Mitu: 936 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1500+ 0,160 € | Min: 1500 / Mitu: 1500 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,362 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 375V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 6000+ 0,397 € | Min: 6000 / Mitu: 6000 | Metallized PPS | Radial Box - 2 Pin | 10000pF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 8000+ 0,138 € | Min: 8000 / Mitu: 8000 | Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | F461 Series | -55°C | 105°C | - | |||||
Each | 4000+ 0,469 € | Min: 4000 / Mitu: 4000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 1700+ 2,080 € | Min: 1700 / Mitu: 1700 | Double Metallized PEN | 2824 [7260 Metric] | 10000pF | ± 10% | 200V | 400V | Surface Mount | Solder | - | - | 7.3mm | 6mm | 4.5mm | GPC/F117 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Täispool | 2100+ 1,790 € | Min: 2100 / Mitu: 2100 | Metallized PPS | 2220 [5650 Metric] | 10000pF | ± 5% | 160V | 250V | Surface Mount | Solder | - | - | 5.7mm | 5mm | 4mm | SMC/F125 Series | -55°C | 125°C | - | |||||
Each | 1400+ 0,776 € | Min: 1400 / Mitu: 1400 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 900V | 2.5kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1000+ 0,218 € | Min: 1000 / Mitu: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 10% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,262 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 11mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1000+ 0,394 € | Min: 1000 / Mitu: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 2000+ 0,288 € | Min: 2000 / Mitu: 2000 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 9mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 6000+ 0,418 € | Min: 6000 / Mitu: 6000 | Metallized PPS | Radial Box - 2 Pin | 10000pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 30000+ 0,120 € | Min: 30000 / Mitu: 30000 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 3000+ 0,433 € | Min: 3000 / Mitu: 3000 | Metallized PPS Stacked | 1206 [3216 Metric] | 10000pF | ± 2% | - | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDB Series | -55°C | 125°C | - | |||||
Each | 3000+ 0,223 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 180V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2800+ 0,227 € | Min: 2800 / Mitu: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 10000pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 3mm | 8mm | R66 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 2400+ 1,220 € | Min: 2400 / Mitu: 2400 | Metallized PET Stacked | 2220 [5650 Metric] | 10000pF | ± 10% | 63V | 100V | Surface Mount | SMD | - | - | 5.7mm | 5mm | 3mm | F161 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ 0,348 € | Min: 6000 / Mitu: 6000 | Metallized PPS | Radial Box - 2 Pin | 10000pF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 2400+ 0,472 € | Min: 2400 / Mitu: 2400 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 10.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 3000+ 0,308 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2000+ 0,193 € | Min: 2000 / Mitu: 2000 | Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 400V | 1.3kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 5mm | 11mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 3000+ 0,288 € | Min: 3000 / Mitu: 3000 | Double Metallized PP | Radial Box - 2 Pin | 10000pF | ± 5% | 375V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 2400+ 0,786 € | Min: 2400 / Mitu: 2400 | Metallized Paper | Radial Box - 2 Pin | 10000pF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - |