0.82µF 400V General Purpose Film Capacitors:
Leiti 76 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,290 € 10+ 0,768 € 50+ 0,766 € 100+ 0,684 € 200+ 0,638 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 15mm | 19.7mm | 18.1mm | 14.2mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 3,890 € 50+ 2,280 € 100+ 2,060 € 250+ 1,840 € 500+ 1,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 15mm | 17.5mm | 15mm | MKT373 Series | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 190+ 0,562 € 570+ 0,528 € | Min: 190 / Mitu: 190 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 14.5mm | F611 Series | -55°C | 105°C | - | ||||
KEMET / PARTNER STOCK | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 190+ 0,562 € 570+ 0,528 € | Min: 190 / Mitu: 190 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 14.5mm | F611 Series | -55°C | 105°C | - | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,470 € 500+ 2,140 € 1000+ 1,960 € | Min: 100 / Mitu: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.82µF | ± 10% | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 13mm | 10.4mm | 5.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 1,780 € 10+ 1,420 € 50+ 1,210 € 100+ 1,100 € 500+ 0,925 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.82µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 3.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 3000+ 0,512 € | Min: 3000 / Mitu: 3000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 19.6mm | 18.1mm | 19.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,489 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 26mm | 10.1mm | 22.3mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,250 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 7.5mm | 17.5mm | 7.2mm | 15.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 1000+ 1,270 € | Min: 1000 / Mitu: 1000 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.82µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 4.3mm | 6.3mm | 4.3mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 4,390 € 10+ 3,190 € 50+ 2,650 € 100+ 2,470 € 500+ 2,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PEN Stacked | 5040 [2016 Metric] | 0.82µF | ± 10% | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 13mm | 10.4mm | 5.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1000+ 1,270 € | Min: 1000 / Mitu: 1000 | Metallized PEN Stacked | 3925 [9863 Metric] | 0.82µF | ± 10% | 40V | 100V | Surface Mount | Wraparound | - | - | 4.3mm | 6.3mm | 4.3mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,100 € 500+ 0,925 € 1750+ 0,907 € | Min: 100 / Mitu: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.82µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 3.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 600+ 1,020 € | Min: 600 / Mitu: 600 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13mm | 22mm | F461 Series | -55°C | 105°C | - | |||||
Each | 336+ 5,770 € | Min: 336 / Mitu: 336 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 21mm | 38mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 420+ 5,260 € | Min: 420 / Mitu: 420 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 21mm | 38mm | F462 Series | -55°C | 105°C | - | |||||
Each | 1000+ 0,476 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 15mm | 17.8mm | 10.2mm | 22.1mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1000+ 0,492 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 26mm | 10.1mm | 20.3mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,350 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 23mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 400+ 0,467 € | Min: 400 / Mitu: 400 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 18.1mm | 8.2mm | 17.7mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 300+ 0,522 € | Min: 300 / Mitu: 300 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 17.8mm | 10.2mm | 20.1mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 600+ 0,362 € | Min: 600 / Mitu: 600 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 15.3mm | 6.3mm | 18.3mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 200+ 1,580 € | Min: 200 / Mitu: 200 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 23mm | 11.8mm | 23.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 500+ 1,030 € | Min: 500 / Mitu: 500 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 25mm | 28mm | 13.9mm | 20.5mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,452 € | Min: 1000 / Mitu: 1000 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.8mm | 10.2mm | 22.1mm | ECWFD Series | -40°C | 110°C | - |