0.82µF 1.6kV General Purpose Film Capacitors:

Leiti 76 toodet
Leidke poest Farnell Eesti suur valik 0.82µF General Purpose Film Capacitors. Meil on lai valik General Purpose Film Capacitors, näiteks 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors maailma tipptootjatelt, sealhulgas: Panasonic, Kemet, Kemet / Partner Stock & Vishay
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1854916

RoHS

Each
1+
1,290 €
10+
0,768 €
50+
0,766 €
100+
0,684 €
200+
0,638 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
19.7mm
18.1mm
14.2mm
ECWF(A) Series
-40°C
105°C
-
1413809

RoHS

Each
1+
3,890 €
50+
2,280 €
100+
2,060 €
250+
1,840 €
500+
1,680 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15mm
MKT373 Series
-55°C
105°C
-
4374662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
190+
0,562 €
570+
0,528 €
Min: 190 / Mitu: 190
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6mm
14.5mm
F611 Series
-55°C
105°C
-
4374662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
190+
0,562 €
570+
0,528 €
Min: 190 / Mitu: 190
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6mm
14.5mm
F611 Series
-55°C
105°C
-
2495724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
100+
2,470 €
500+
2,140 €
1000+
1,960 €
Min: 100 / Mitu: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.82µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+
1,780 €
10+
1,420 €
50+
1,210 €
100+
1,100 €
500+
0,925 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.82µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
3.7mm
LDE Series
-55°C
125°C
AEC-Q200
1854890

RoHS

Date/Lot Code

Each
3000+
0,383 €
Min: 3000 / Mitu: 3000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
19.6mm
18.1mm
19.6mm
ECWF(A) Series
-40°C
105°C
-
3338434

RoHS

Date/Lot Code

Each
1000+
0,286 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
22.5mm
26mm
10.1mm
22.3mm
ECWF(A) Series
-40°C
105°C
-
3338482

RoHS

Date/Lot Code

Each
1000+
0,180 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.2mm
15.4mm
ECWFD Series
-40°C
110°C
-
2099831RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
1000+
1,020 €
Min: 1000 / Mitu: 1000
Metallized PEN Stacked
3925 [9863 Metric]
0.82µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
4.3mm
6.3mm
4.3mm
ECWU(C) Series
-55°C
125°C
-
2495724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1+
4,390 €
10+
3,190 €
50+
2,650 €
100+
2,470 €
500+
2,140 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.82µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
13mm
10.4mm
5.7mm
LDE Series
-55°C
125°C
AEC-Q200
2099831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
1000+
1,020 €
Min: 1000 / Mitu: 1000
Metallized PEN Stacked
3925 [9863 Metric]
0.82µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
4.3mm
6.3mm
4.3mm
ECWU(C) Series
-55°C
125°C
-
2901400RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
100+
1,100 €
500+
0,925 €
1750+
0,907 €
Min: 100 / Mitu: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.82µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
6mm
5mm
3.7mm
LDE Series
-55°C
125°C
AEC-Q200
2934966

RoHS

Date/Lot Code

Each
600+
0,961 €
Min: 600 / Mitu: 600
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13mm
22mm
F461 Series
-55°C
105°C
-
2943899

RoHS

Date/Lot Code

Each
336+
6,570 €
Min: 336 / Mitu: 336
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
PHE450/F450 Series
-55°C
105°C
-
2934980

RoHS

Date/Lot Code

Each
420+
5,260 €
Min: 420 / Mitu: 420
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
500V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
21mm
38mm
F462 Series
-55°C
105°C
-
3339391

RoHS

Date/Lot Code

Each
1000+
0,476 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
PC Pin
-
15mm
17.8mm
10.2mm
22.1mm
ECWFD Series
-40°C
110°C
-
3338433

RoHS

Date/Lot Code

Each
1000+
0,286 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
26mm
10.1mm
20.3mm
ECWF(A) Series
-40°C
105°C
-
3340142

RoHS

Date/Lot Code

Each
200+
0,758 €
Min: 200 / Mitu: 200
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
23mm
11.8mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3340056

RoHS

Date/Lot Code

Each
400+
0,373 €
Min: 400 / Mitu: 400
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
18.1mm
8.2mm
17.7mm
ECWF(A) Series
-40°C
105°C
-
3340728

RoHS

Date/Lot Code

Each
300+
0,446 €
Min: 300 / Mitu: 300
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
17.8mm
10.2mm
20.1mm
ECWFD Series
-40°C
110°C
-
3339797

RoHS

Date/Lot Code

Each
600+
0,328 €
Min: 600 / Mitu: 600
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
15.3mm
6.3mm
18.3mm
ECQE(B) Series
-40°C
105°C
-
3340141

RoHS

Date/Lot Code

Each
200+
0,909 €
Min: 200 / Mitu: 200
Metallized PP
Radial Box - 2 Pin
0.82µF
± 3%
141V
400V
Through Hole
Radial Leaded
-
7.5mm
23mm
11.8mm
23.5mm
ECWF(L) Series
-40°C
105°C
-
3338387

RoHS

Date/Lot Code

Each
500+
0,666 €
Min: 500 / Mitu: 500
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
223V
630V
Through Hole
Radial Leaded
-
25mm
28mm
13.9mm
20.5mm
ECWF(L) Series
-40°C
105°C
-
3339486

RoHS

Date/Lot Code

Each
1000+
0,452 €
Min: 1000 / Mitu: 1000
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
15mm
17.8mm
10.2mm
22.1mm
ECWFD Series
-40°C
110°C
-
1–25 76-st üksusest
4 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account