0.68µF Double Metallized PP General Purpose Film Capacitors:

Leiti 7 toodet
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2495748

RoHS

Date/Lot Code

Each
1+
5,850 €
10+
4,400 €
50+
3,810 €
153+
3,460 €
612+
2,980 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
4374689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Lõigatud linditükk
250+
5,960 €
750+
5,600 €
Min: 250 / Mitu: 250
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
4374689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Ümberkeriv
Pakendivõimalused
250+
5,960 €
750+
5,600 €
Min: 250 / Mitu: 250
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
-
3296215

RoHS

Each
140+
7,780 €
Min: 140 / Mitu: 140
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
700V
3kV
Through Hole
PC Pin
-
37.5mm
41.5mm
35mm
50mm
MKP1 Series
-55°C
100°C
AEC-Q200
2943875

RoHS

Date/Lot Code

Each
504+
3,020 €
Min: 504 / Mitu: 504
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
600V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
PHE450/F450 Series
-55°C
105°C
-
2943861

RoHS

Date/Lot Code

Each
420+
4,280 €
Min: 420 / Mitu: 420
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41mm
13mm
24mm
PHE450/F450 Series
-55°C
105°C
-
2943898

RoHS

Date/Lot Code

Each
364+
5,430 €
Min: 364 / Mitu: 364
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
-
1–7 7-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account