0.47µF 1.6kV General Purpose Film Capacitors:
Leiti 379 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 0,602 € 50+ 0,409 € 250+ 0,355 € 500+ 0,301 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,400 € 50+ 1,400 € 100+ 1,290 € 250+ 1,200 € 500+ 1,100 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 20mm | 26mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,447 € 100+ 0,359 € 500+ 0,324 € 2500+ 0,262 € 5000+ 0,244 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 0,439 € 50+ 0,220 € 250+ 0,184 € 500+ 0,167 € 1000+ 0,165 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,715 € 50+ 0,437 € 100+ 0,393 € 250+ 0,357 € 500+ 0,331 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,660 € 10+ 0,950 € 50+ 0,913 € 100+ 0,876 € 200+ 0,863 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 20.5mm | 26.5mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,867 € 50+ 0,702 € 250+ 0,627 € 500+ 0,546 € 1500+ 0,508 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 22.5mm | 16.5mm | 26.5mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,650 € 50+ 2,180 € 100+ 2,020 € 250+ 2,010 € 500+ 1,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 9.5mm | 7.2mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 5+ 0,753 € 50+ 0,460 € 250+ 0,377 € 500+ 0,356 € 1000+ 0,343 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,504 € 100+ 0,389 € 500+ 0,341 € 1000+ 0,307 € 2000+ 0,281 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,204 € 100+ 0,168 € 500+ 0,136 € 1000+ 0,124 € 2500+ 0,107 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,410 € 10+ 0,781 € 50+ 0,743 € 200+ 0,705 € 400+ 0,598 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,343 € 100+ 0,313 € 500+ 0,262 € 1000+ 0,245 € 2000+ 0,215 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 1,440 € 50+ 0,963 € 250+ 0,912 € 500+ 0,842 € 1000+ 0,771 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,660 € 50+ 1,140 € 100+ 0,857 € 250+ 0,792 € 500+ 0,726 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,849 € 10+ 0,555 € 50+ 0,530 € 100+ 0,504 € 200+ 0,453 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 17.6mm | 13mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 1,770 € 50+ 1,140 € 100+ 0,992 € 250+ 0,886 € 1000+ 0,772 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ 0,317 € 100+ 0,288 € 500+ 0,238 € 1000+ 0,222 € 2000+ 0,195 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 12mm | 10mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,498 € 100+ 0,476 € 500+ 0,402 € 1200+ 0,360 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,593 € 50+ 0,457 € 250+ 0,401 € 500+ 0,361 € 1000+ 0,330 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,200 € 100+ 0,149 € 500+ 0,122 € 1000+ 0,113 € 2500+ 0,102 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,696 € 50+ 0,683 € 100+ 0,601 € | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,890 € 10+ 1,560 € 50+ 1,310 € 209+ 1,200 € 627+ 1,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,360 € 50+ 1,380 € 100+ 1,310 € 250+ 1,230 € 500+ 1,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 14mm | 24.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,644 € 50+ 0,618 € 100+ 0,591 € 810+ 0,439 € 1610+ 0,426 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 |