0.15µF 63V General Purpose Film Capacitors:
Leiti 224 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,122 € 100+ 0,0966 € 500+ 0,0834 € 1000+ 0,0603 € 3500+ 0,0456 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,161 € 100+ 0,128 € 500+ 0,0924 € 2500+ 0,0684 € 6400+ 0,0597 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,326 € 500+ 0,250 € 1000+ 0,231 € 2000+ 0,226 € | Min: 100 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,394 € 50+ 0,355 € 100+ 0,326 € 500+ 0,250 € 1000+ 0,231 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,419 € 10+ 0,214 € 50+ 0,196 € 100+ 0,178 € 200+ 0,161 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 6mm | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,910 € 50+ 1,600 € 100+ 1,410 € 250+ 1,270 € 500+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Axial Leaded | 0.15µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,127 € 100+ 0,114 € 500+ 0,0915 € 2500+ 0,0686 € 4000+ 0,0672 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,161 € 100+ 0,142 € 500+ 0,109 € 2500+ 0,0828 € 5600+ 0,0767 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,330 € 10+ 2,410 € 50+ 1,990 € 200+ 1,730 € 400+ 1,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,516 € 10+ 0,374 € 50+ 0,319 € 100+ 0,293 € 200+ 0,258 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 14.7mm | 13mm | 14.7mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 3,100 € 50+ 2,150 € 100+ 1,860 € 250+ 1,850 € 500+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ 1,070 € 50+ 0,583 € 100+ 0,534 € 250+ 0,489 € 500+ 0,444 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | 10mm | MKT372 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,100 € 50+ 1,280 € 100+ 1,060 € 250+ 0,975 € 500+ 0,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,716 € 50+ 0,618 € 250+ 0,567 € 500+ 0,552 € 1500+ 0,537 € | Min: 5 / Mitu: 5 | Metallized Acrylic Stacked | 1206 [3216 Metric] | 0.15µF | ± 20% | 12V | 16V | Surface Mount | SMD | - | - | 3.2mm | 1.6mm | 0.8mm | ECPU(A) Series | -40°C | 85°C | - | |||||
Each | 10+ 0,512 € 50+ 0,491 € 100+ 0,469 € 500+ 0,389 € 1000+ 0,366 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,568 € 50+ 0,438 € 250+ 0,384 € 500+ 0,346 € 1000+ 0,317 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,763 € 50+ 0,409 € 250+ 0,373 € 500+ 0,307 € 1000+ 0,301 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,604 € 50+ 0,375 € 100+ 0,290 € 250+ 0,267 € 500+ 0,213 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 10mm | 13mm | 5mm | 10.5mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ 0,141 € 100+ 0,119 € 500+ 0,100 € 1000+ 0,0745 € 3500+ 0,0564 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,600 € 10+ 0,314 € 50+ 0,289 € 100+ 0,263 € 200+ 0,227 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 1,150 € 50+ 0,787 € 100+ 0,576 € 250+ 0,530 € 500+ 0,441 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ 0,610 € 50+ 0,321 € 100+ 0,293 € 250+ 0,259 € 500+ 0,224 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 5+ 1,070 € 50+ 0,930 € 250+ 0,804 € 500+ 0,749 € 1000+ 0,744 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 1,430 € 50+ 0,801 € 250+ 0,736 € 500+ 0,617 € 1000+ 0,603 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,640 € 50+ 0,928 € 100+ 0,841 € 250+ 0,773 € 500+ 0,704 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - |