WIMA 63V General Purpose Film Capacitors:
Leiti 314 toodetLeidke poest Farnell Eesti suur valik tooteid WIMA General Purpose Film Capacitors. Meil on lai valik tooteid General Purpose Film Capacitors, näiteks Metallized PET, Double Metallized PP, Film / Foil PP & Metallized PP tootjalt Wima
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,228 € 100+ 0,195 € 500+ 0,141 € 2500+ 0,105 € 5000+ 0,0984 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | - | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 7.5mm | |||||
Each | 10+ 0,297 € 100+ 0,204 € 500+ 0,183 € 2500+ 0,148 € 6000+ 0,139 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | 7.2mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,499 € 100+ 0,385 € 500+ 0,364 € 1000+ 0,325 € 2400+ 0,238 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | 600V | 1kV | Through Hole | PC Pin | 15mm | 18mm | 5mm | - | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ 0,994 € 50+ 0,805 € 250+ 0,719 € 500+ 0,626 € 1000+ 0,480 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 7mm | - | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,280 € 100+ 0,250 € 500+ 0,201 € 2500+ 0,172 € 4500+ 0,159 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | 10mm | 9.5mm | 13mm | - | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,364 € 100+ 0,255 € 500+ 0,241 € 2500+ 0,195 € 5000+ 0,182 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,359 € 100+ 0,304 € 500+ 0,239 € 2500+ 0,194 € 5000+ 0,181 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,291 € 100+ 0,250 € 500+ 0,204 € 2500+ 0,178 € 4000+ 0,171 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7mm | 7.2mm | - | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,276 € 100+ 0,237 € 500+ 0,194 € 2500+ 0,159 € 6000+ 0,154 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 6mm | 7.2mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,367 € 100+ 0,303 € 500+ 0,248 € 2500+ 0,226 € 5000+ 0,225 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7mm | 4.6mm | - | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,447 € 100+ 0,359 € 500+ 0,324 € 2500+ 0,262 € 5000+ 0,244 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,339 € 100+ 0,265 € 500+ 0,245 € 2500+ 0,208 € 4000+ 0,194 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk Pakendivõimalused | 1+ 0,829 € 10+ 0,501 € 50+ 0,373 € 100+ 0,368 € 200+ 0,347 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | 2220 [5650 Metric] | 0.1µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | 3.5mm | 5.1mm | - | 3.5mm | SMDT Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,736 € 100+ 0,617 € 500+ 0,480 € 1000+ 0,447 € 1800+ 0,414 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | 15mm | 18mm | 8mm | - | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,358 € 100+ 0,271 € 500+ 0,235 € 2500+ 0,191 € 5000+ 0,175 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,252 € 100+ 0,215 € 500+ 0,174 € 2500+ 0,143 € 6000+ 0,140 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | 7.2mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,256 € 100+ 0,217 € 500+ 0,174 € 2500+ 0,152 € 5000+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,369 € 100+ 0,289 € 500+ 0,228 € 2500+ 0,185 € 4500+ 0,173 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | 7.5mm | 10.3mm | 5mm | - | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,296 € 100+ 0,265 € 500+ 0,216 € 1000+ 0,210 € 3500+ 0,199 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 250V/µs | 10mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | 10mm | |||||
Each | 10+ 0,300 € 100+ 0,210 € 500+ 0,185 € 2500+ 0,150 € 5000+ 0,138 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 6.5mm | 7.2mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,252 € 100+ 0,215 € 500+ 0,174 € 2500+ 0,143 € 6000+ 0,137 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,443 € 100+ 0,319 € 500+ 0,262 € 2500+ 0,243 € 5000+ 0,221 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 2.5mm | 7mm | 4.6mm | - | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 10+ 0,256 € 100+ 0,220 € 500+ 0,178 € 2500+ 0,156 € 5000+ 0,145 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,492 € 100+ 0,367 € 500+ 0,337 € 1000+ 0,293 € 3500+ 0,277 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | - | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ 0,312 € 100+ 0,264 € 500+ 0,216 € 2500+ 0,192 € 5000+ 0,177 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - |