Double Metallized PP VISHAY General Purpose Film Capacitors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,190 € 5+ 7,150 € 10+ 6,110 € 20+ 5,760 € 40+ 5,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ 1,940 € 10+ 1,330 € 25+ 1,160 € 50+ 0,995 € 100+ 0,828 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | 22.5mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 300+ 1,600 € | Min: 300 / Mitu: 300 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 220V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 7mm | 13.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 1+ 1,880 € 10+ 1,080 € 25+ 1,020 € 50+ 0,953 € 100+ 0,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 650V | 1.6kV | Through Hole | PC Pin | 23mm | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | |||||
Each | 2000+ 0,353 € | Min: 2000 / Mitu: 2000 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 250V | 630V | Through Hole | PC Pin | 7.5mm | 10mm | 3mm | 8.5mm | MKP1841 Series | -55°C | 100°C |