PANASONIC General Purpose Film Capacitors:
Leiti 4 213 toodetKuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,619 € 10+ 0,323 € 50+ 0,297 € 100+ 0,270 € 200+ 0,234 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 6mm | 13mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,691 € 10+ 0,408 € 50+ 0,347 € 100+ 0,286 € 200+ 0,271 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,599 € 50+ 0,319 € 100+ 0,288 € 250+ 0,262 € 500+ 0,236 € | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,743 € 10+ 0,498 € 50+ 0,414 € 100+ 0,330 € 200+ 0,275 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 14mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ 0,895 € 10+ 0,485 € 50+ 0,422 € 100+ 0,359 € 200+ 0,335 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 424V | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.5mm | 14.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,419 € 10+ 0,214 € 50+ 0,196 € 100+ 0,178 € 200+ 0,161 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 6mm | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,394 € 50+ 0,249 € 100+ 0,172 € 250+ 0,158 € 500+ 0,132 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,901 € 10+ 0,615 € 50+ 0,506 € 100+ 0,397 € 200+ 0,364 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,477 € 10+ 0,227 € 50+ 0,187 € 100+ 0,146 € 200+ 0,143 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 3900pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 10mm | 4.5mm | 10mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,317 € 50+ 0,233 € 250+ 0,189 € 500+ 0,169 € 1500+ 0,147 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1000pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 1,190 € 10+ 0,859 € 50+ 0,741 € 100+ 0,662 € 200+ 0,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.1mm | 8.5mm | 13.3mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,317 € 50+ 0,233 € 250+ 0,189 € 500+ 0,169 € 1500+ 0,147 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 1800pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,367 € 50+ 0,270 € 250+ 0,218 € 500+ 0,195 € 1500+ 0,170 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.022µF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 0,990 € 10+ 0,670 € 50+ 0,615 € 100+ 0,542 € 200+ 0,485 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 18mm | 26mm | 18mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,453 € 50+ 0,300 € 250+ 0,273 € 500+ 0,223 € 1500+ 0,207 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.01µF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 4,460 € 10+ 3,300 € 50+ 2,980 € 100+ 2,560 € 200+ 2,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 20.6mm | 23.8mm | 20.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,479 € 10+ 0,301 € 50+ 0,296 € 100+ 0,267 € 200+ 0,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 10.5mm | 12mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,759 € 10+ 0,514 € 50+ 0,472 € 100+ 0,416 € 200+ 0,372 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,389 € 10+ 0,282 € 50+ 0,240 € 100+ 0,221 € 200+ 0,194 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 12mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,441 € 50+ 0,272 € 100+ 0,206 € 250+ 0,193 € 500+ 0,179 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 18.2mm | 5.2mm | 11.9mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,634 € 50+ 0,394 € 100+ 0,347 € 250+ 0,310 € 500+ 0,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,547 € 50+ 0,340 € 100+ 0,300 € 250+ 0,268 € 500+ 0,251 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 1,570 € 50+ 0,916 € 250+ 0,847 € 500+ 0,746 € 1000+ 0,726 € | Min: 5 / Mitu: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.22µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 2.8mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,258 € 100+ 0,202 € 500+ 0,159 € 1000+ 0,149 € 2000+ 0,138 € | Min: 10 / Mitu: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 1000pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.7mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ 0,492 € 10+ 0,356 € 50+ 0,304 € 100+ 0,279 € 200+ 0,246 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 14.3mm | 13mm | 14.3mm | ECWF(A) Series | -40°C | 105°C | - |