EPCOS 63V General Purpose Film Capacitors:
Leiti 920 toodetLeidke poest Farnell Eesti suur valik tooteid EPCOS General Purpose Film Capacitors. Meil on lai valik tooteid General Purpose Film Capacitors, näiteks Metallized PET Stacked, Metallized PP, Metallized PP Stacked & Metallized PET tootjalt Epcos
Kuva
Ostja
Insener
Tootja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Pakendid
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 4000+ 0,416 € | Min: 4000 / Mitu: 4000 | Metallized PET Stacked | Radial Box - 2 Pin | 4.7µF | ± 20% | 32V | 50V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 6400+ 0,166 € | Min: 6400 / Mitu: 6400 | Metallized PP Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,284 € 100+ 0,259 € 500+ 0,212 € 1000+ 0,179 € 2000+ 0,154 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,391 € 100+ 0,323 € 500+ 0,248 € 1000+ 0,211 € 2000+ 0,207 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 0,828 € 50+ 0,433 € 250+ 0,394 € 500+ 0,316 € 1500+ 0,266 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,610 € 100+ 0,456 € 500+ 0,377 € 1000+ 0,346 € 2000+ 0,328 € | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,417 € 100+ 0,300 € 500+ 0,230 € 1000+ 0,194 € 2000+ 0,178 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,950 € 10+ 4,290 € 25+ 4,280 € 50+ 3,400 € 100+ 3,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | - | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 0,819 € 50+ 0,518 € 250+ 0,422 € 500+ 0,318 € 1000+ 0,267 € | Min: 5 / Mitu: 5 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 4400+ 0,204 € | Min: 4400 / Mitu: 4400 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 0,762 € 50+ 0,414 € 250+ 0,379 € 500+ 0,276 € 1500+ 0,257 € | Min: 5 / Mitu: 5 | Metallized PP Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 200V | 400V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 2720+ 0,500 € | Min: 2720 / Mitu: 2720 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1.6kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 8000+ 0,0859 € | Min: 8000 / Mitu: 8000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 10800+ 0,0884 € | Min: 10800 / Mitu: 10800 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 3mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 11200+ 0,0437 € | Min: 11200 / Mitu: 11200 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,430 € 50+ 4,950 € 100+ 4,430 € 250+ 3,910 € 500+ 3,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | B32524 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 2800+ 0,0582 € | Min: 2800 / Mitu: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,426 € 100+ 0,352 € 500+ 0,270 € 1000+ 0,230 € 2800+ 0,211 € | Min: 10 / Mitu: 10 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Täispool | 12800+ 0,0453 € | Min: 12800 / Mitu: 12800 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 3320+ 0,122 € | Min: 3320 / Mitu: 3320 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | 600V | 1.6kV | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | B32671L Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 1000+ 0,0944 € | Min: 1000 / Mitu: 1000 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 11200+ 0,0469 € | Min: 11200 / Mitu: 11200 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,030 € 50+ 0,694 € 100+ 0,549 € 250+ 0,505 € 500+ 0,473 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 630V | Through Hole | PC Pin | - | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 3200+ 0,363 € | Min: 3200 / Mitu: 3200 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Täispool | 4400+ 0,223 € | Min: 4400 / Mitu: 4400 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32522 Series | -55°C | 125°C | AEC-Q200 |